SOIC-8 DC/DC Converters - SMD

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
TRACO Power DC/DC Converters - SMD 1W DC/DC Converter isolated, unregulated in a PCB Mount Overmold 2,204In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 4.5 V 5.5 V 5 V 200 mA 1 kV SOIC-8 12.7 mm 8 mm 7.1 mm Industrial + 85 C - 40 C TSM

Analog Devices DC/DC Converters - SMD isoPower 5kV,LowEMI,300mW pwr, 3.3V 5In Stock
80Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 85

Isolated 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm + 125 C - 40 C ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V 123In Stock
320Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 443

Isolated 1 Output 4.5 V 5.5 V 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial + 125 C - 40 C ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV, LowEMI, 300mW pwr, 5V Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Isolated 1 Output 4.5 V 5.5 V 60 mA 5 kV SOIC-8 7.6 mm 6.05 mm 2.45 mm Industrial + 125 C - 40 C ADUM6028

Analog Devices DC/DC Converters - SMD isoPower 5kV,LowEMI,300mW pwr, 3.3V Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
: 1,500

Isolated 3.135 V 3.465 V 60 mA 5 kV SOIC-8 7.4 mm 6.05 mm 2.65 mm + 125 C - 40 C ADUM6028