Advanced Energy AEO Series DC/DC Converters - Through Hole

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Series
Advanced Energy / Artesyn DC/DC Converters - Through Hole 99W 3.3V@30A 3.7mmTH 1/8 Brick Bplate/Neg
98In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 99 W 48 V 36 V 75 V 3.3 V 30 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 48W 12V 4A Neg 5mm 1/8 Brick B/plate Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 48 W 48 V 36 V 75 V 12 V 4 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 120W 12V 10A Neg 3.77mm TH Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 120W 12V@10A Neg 5mm 1/8 Brick B/plate Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 120 W 48 V 36 V 75 V 12 V 10 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 60W 5V@12A/Neg 5mmTH 1/8 Brick B/plate Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 60 W 48 V 36 V 75 V 5 V 12 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 100W 5V@20A/3.7mm TH 1/8 Brick Bplate/Neg Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 100W 5V@20A 5mm TH 1/8 Brick Bplate/Neg Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 100 W 48 V 36 V 75 V 5 V 20 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 66W 3.3V@20A 5mm TH 1/8 Brick Bplate/Neg Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 66 W 48 V 36 V 75 V 3.3 V 20 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO
Advanced Energy / Artesyn DC/DC Converters - Through Hole 99W 3.3V@30A /5mm TH 1/8 Brick Bplate/Neg Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

Isolated 1 Output 99 W 48 V 36 V 75 V 3.3 V 30 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 10.16 mm (0.4 in) AEO