PCS02L2-BLK-15F

L-Com
17-PCS02L2-BLK-15F
PCS02L2-BLK-15F

Mfr.:

Description:
AC Power Leads N5-15-C19 LA Power Cord, 15 Amp, 15ft

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.73 £33.73
£28.67 £286.70
£26.88 £672.00
£25.60 £1,280.00
£24.37 £2,437.00
£23.69 £5,922.50

Product Attribute Attribute Value Select Attribute
L-Com
Product Category: AC Power Leads
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brand: L-Com
Product Type: AC Power Cords
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

NEMA 5-15 to IEC C19 Power Cords

L-Com NEMA 5-15 to IEC C19 Power Cords offer a NEMA 5-15 male connector on one end and a right-angle or left-angle C19 female connector on the other end. These power cords feature a PVC jacket with a 0.413-inch diameter, a maximum current rating of 15A, and a capacity of up to 125V. The NEMA 5-15 to IEC C19 cords include up to 15-foot-long power cable built with 12 AWG conductors. These cable comes with a durable design and are capable of handling high power loads, and can withstand a temperature range from 3°C to 105°C. The PCS02L2-BLK-10F power cords are ideal for power, PC/servers, powered devices, and switches/routers.