LM251772RHAR

Texas Instruments
595-LM251772RHAR
LM251772RHAR

Mfr.:

Description:
Switching Controllers 36V four switch buck -boost controller w

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,982

Stock:
3,982 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.16 £4.16
£3.20 £32.00
£2.94 £73.50
£2.67 £267.00
£2.55 £637.50
£2.47 £1,235.00
£2.41 £2,410.00
£2.37 £4,740.00
Full Reel (Order in multiples of 4000)
£2.30 £9,200.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
100 kHz to 600 kHz
3.5 V to 36 V
900 mA
0 C
+ 70 C
SMD/SMT
VQFN-40
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 8 ns
Input Voltage - Max: 36 V
Input Voltage - Min: 3.5 V
Isolation: Isolated
Operating Supply Voltage: 20 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 15 ns
Series: LM251772
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

LM251772 36V 4-Switch Buck-Boost Controller

Texas Instruments LM251772 36V 4-Switch Buck-Boost Controller features a regulated output voltage if the input voltage is higher, equal to, or lower than the adjusted output voltage. The TI LM251772 supports high efficiency in power save mode over the entire operation range of the output. The integrated I2C interface allows dynamic output voltage and average current programming. The output voltage and average current configuration range meet the USBPD standard requirements. The integrated DRV pin can control a disconnect FET to support dual-role port (DRP) requirements.