LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 2,074In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT PWSSO-12 5 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators Automotive Low Dropout Linear Voltage Regulator 300 mA of current capability 2,134In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT PWSSO-12 3.3 V 300 mA 1 Output Positive 800 nA 40 V 76 dB Fixed - 40 C + 175 C 550 mV AEC-Q100 L99VR03 Reel, Cut Tape