Supercapacitors

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Diameter Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
Lelon Supercapacitors / Ultracapacitors 1F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

1 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

1.5 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type H Non-Stocked
Min.: 8,000
Mult.: 2,000

220000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SCLT Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type H Non-Stocked
Min.: 2,000
Mult.: 1,000

1 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type H Non-Stocked
Min.: 6,000
Mult.: 1

1.5 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type H Non-Stocked
Min.: 800
Mult.: 800

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

330000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C 4.5 mm SCL Tube
Lelon Supercapacitors / Ultracapacitors 1F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

1 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

1.5 F 5.5 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

220000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

330000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 5.5V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

470000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 85 C 4.5 mm SVL Tube
Lelon Supercapacitors / Ultracapacitors 1.5F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

1.5 F 3.6 VDC Radial 19 mm (0.748 in) 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.22F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

220000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.33F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

330000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube
Lelon Supercapacitors / Ultracapacitors 0.47F 3.6V -20+80% Type H Non-Stocked
Min.: 1,600
Mult.: 800

470000 uF 3.6 VDC Radial 11.5 mm (0.453 in) 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C 4.5 mm SVLT Tube