7.2 mm Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Varistors 560VDC 0.6W 1mA L/S=7.5mm Long LD 2,000In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Varistors 14mm D type 560volts 10KA 382J 700pF 1,267In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 10 kA 382 J 700 pF - 40 C + 85 C Bulk
Panasonic Varistors 560VDC 1W 7500A L/S=10mm Long LD 89In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Bourns Varistors 560pF 180volts 10% 1In Stock
7,000On Order
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 330pF 300volts 10% 1In Stock
3,000Expected 02/10/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1800pF 56volts 10% 2,002In Stock
6,000On Order
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 11mm 560V Bulk ZNR Surge Absorber
8,000Expected 08/09/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 85 C Bulk
Bourns Varistors 5600pF 18volts 10%
8,937On Order
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk
Bourns Varistors 370pF 270volts 10%
1,998Expected 10/11/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Bulk
Bourns Varistors 2400pF 39volts 10%
1,998Expected 29/09/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Bulk
Bourns Varistors 1800pF 56volts 10%
2,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 130pF 780volts 10%
5,995On Order
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 485 VAC 858 VDC 780 V 1.29 kV 10 mm 2.5 kA 80 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 82volts 10%
4,950Expected 29/07/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Bulk
Panasonic Varistors 560VDC 0.6W 1mA L/S=7.5mm Cut LD
2,000Expected 13/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 13 mm 6 kA 190 J 310 pF - 40 C + 125 C Bulk
Panasonic Varistors 560VDC 1W 7500A L/S=10mm Cut LD
2,000Expected 13/10/2026
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 7.5 kA 382 J 700 pF - 40 C + 125 C Bulk
Vishay / BC Components Varistors 510volts 13 5mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors 135pF 510volts Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 12.5 mm 2.5 kA 89 J 135 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSAMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Ammo Pack
YAGEO Varistors 360V 70KA MOV Disc 53mm Non-Stocked Lead-Time 18 Weeks
Min.: 600
Mult.: 60

53D MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 53 mm 70 kA 850 J 8500 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Reel, Cut Tape, MouseReel