AEC-Q200 Varistors

Results: 778
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV AEC-Q200 Ammo Pack
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV AEC-Q200 Reel
Littelfuse Varistors 14V 20mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 15 Weeks
Min.: 1,600
Mult.: 400

AUMOV AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 23 mm 10 kA 165 J 1600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 150 VAC 200 VDC 264 V 395 V 23 mm 10 kA 120 J 1600 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 23 mm 10 kA 180 J 1400 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 23 mm 10 kA 135 J 1400 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 23 mm 10 kA 58 J 0.013 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 10 kA 225 J 1100 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 230 VAC 300 VDC 396 V 595 V 23 mm 10 kA 160 J 1100 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 23 mm 10 kA 70 J 0.0125 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 23 mm 10 kA 240 J 1000 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 250 VAC 320 VDC 429 V 650 V 23 mm 10 kA 170 J 1000 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500
Reel: 500

AUMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 23 mm 10 kA 190 J 900 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 23 mm 10 kA 290 J 800 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 300 VAC 385 VDC 517 V 775 V 23 mm 10 kA 250 J 800 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 23 mm 10 kA 320 J 750 pF - 40 C + 125 C AEC-Q200 Ammo Pack
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 840 V 23 mm 10 kA 273 J 750 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 23 mm 10 kA 115 J 0.01 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 23 mm 10 kA 300 J 700 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 23 mm 10 kA 330 J 600 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 23 mm 10 kA 320 J 600 pF - 40 C + 125 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 400
Reel: 400

AUMOV MOVs PCB Mount Radial 440 VAC 585 VDC 786.5 V 1.18 kV 23 mm 10 kA 340 J 500 pF - 40 C + 125 C AEC-Q200 Reel