7.2 mm Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 370pF 270volts 10% 2,265In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 300volts 10% 1,107In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 3000pF 33volts 10% 4,487In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Bulk
Bourns Varistors 3000pF 33volts 10% 3,599In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 300pF 330volts 10% 4,486In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 300pF 330volts 10% 2,058In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 280pF 360volts 10% 424In Stock
2,000Expected 19/10/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2400pF 39volts 10% 136In Stock
2,000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 2100pF 47volts 10% 1,009In Stock
6,000Expected 07/10/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2100 pF - 40 C + 85 C Bulk
Bourns Varistors 2100pF 47volts 10% 1,820In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 30 VAC 52 VDC 47 V 93 V 10 mm 500 A 5.5 J 2100 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 210pF 470volts 10% 8,413In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Bourns Varistors 210pF 470volts 10% 4,374In Stock
7,500On Order
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 300 VAC 517 VDC 470 V 775 V 10 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 200pF 510volts 10% 1,768In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 200pF 510volts 10% 1,308In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 2,403In Stock
7,000Expected 17/07/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 180pF 560volts 10% 294In Stock
6,000Expected 05/10/2026
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 160pF 620volts 10% 1,391In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 1,473In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Bulk
Bourns Varistors 1250pF 68volts 10% 4,942In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 150pF 680volts 10% 2,061In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 748 VDC 680 V 1.12 kV 10 mm 2.5 kA 70 J 150 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 750volts 10% 8,422In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 420 VAC 825 VDC 680 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Bulk
Bourns Varistors 130pF 750volts 10% 950In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 460 VAC 825 VDC 750 V 1.24 kV 10 mm 2.5 kA 75 J 130 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 250pF 82volts 10% 4,985In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 110pF 820volts 10% 2,109In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Bulk
Bourns Varistors 110pF 820volts 10% 165In Stock
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 510 VAC 902 VDC 820 V 1.355 kV 10 mm 2.5 kA 85 J 110 pF - 40 C + 85 C Reel, Cut Tape