Chassis Mount Varistors

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Panasonic Industry Varistors 620V 8KA 48x42x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 350 VAC 505 VDC 620 V 1.025 kV 8 kA 160 J 900 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 820V 8KA 48x42x14mm 10In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 463 VAC 670 VDC 820 V 1.355 kV 8 kA 215 J 700 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910V 8KA 48x42x14mm 14In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 500 VAC 745 VDC 910 V 1.5 kV 8 kA 240 J 700 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max Allow.=300VACrms, Peak Current 25k 20In Stock
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 300 VAC 385 VDC 470 V 775 V 25 kA 405 J - 40 C + 85 C
Panasonic Industry Varistors 1000V 25KA 60x55x14mm 14In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 600 VAC 895 VDC 1.1 kV 1.815 kV 25 kA 640 J 800 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 240V 25K ZNR SUR ABSORBER 86In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 150 VAC 200 VDC 240 V 395 V 32 mm 25 kA 240 J 5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 470V 25KA 60x55x14mm 33In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 272 VAC 385 VDC 470 V 775 V 25 kA 405 J 2.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 510V 25KA 60x55x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 291 VAC 415 VDC 510 V 845 V 25 kA 405 J 2.4 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 820V 25KA 60x55x14mm 16In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 463 VAC 670 VDC 820 V 1.355 kV 25 kA 545 J 1.8 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 32MM 910V 25K ZNR SUR ABSORBER 83In Stock
200Expected 22/03/2027
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 550 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 910V 25KA 60x55x14mm 13In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 500 VAC 745 VDC 910 V 1.5 kV 25 kA 600 J 1.7 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC385Vrms, Peak Current 30kA 21In Stock
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 385 VAC 505 VDC 620 V 1.025 kV 40 mm 30 kA 515 J - 40 C + 85 C
YAGEO Varistors 430V 40KA MOV Disc Square 34mm 56In Stock
Min.: 1
Mult.: 1

34S MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 34 mm 40 kA 600 J 4.6 nF - 40 C + 85 C Bulk
TDK Varistors 320VAC 10% 40mm High E 11In Stock
160On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 320 VAC 420 VDC 510 V 840 V 40 mm 40 kA 640 J 2.3 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 20MM SUR ABSORBER 200V 8000A ZNR 2In Stock
100Expected 11/01/2027
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 130 VAC 170 VDC 200 V 340 V 8 kA 80 J 2.3 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 240V 8KA 48x42x14mm 5In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 136 VAC 200 VDC 240 V 395 V 8 kA 95 J 1.5 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors ZNR Transient/Surge Absorber Type E 15In Stock
100Expected 04/01/2027
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 250 VAC 320 VDC 390 V 650 V 8 kA 130 J 1.2 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC275Vrms, Peak Current 8kA 65In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 275 VAC 350 VDC 430 V 710 V 8 kA 140 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors Max. Allow. =AC300Vrms, Peak Current 8kA 18In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 300 VAC 385 VDC 470 V 775 V 8 kA 150 J 950 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 1000V 25KA 60x55x14mm 2In Stock
20Expected 19/10/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 568 VAC 825 VDC 1 kV 1.65 kV 25 kA 620 J 1 nF - 40 C + 85 C Bulk
Panasonic Industry Varistors 780V 30A 60x55x14mm 1In Stock
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 440 VAC 640 VDC 780 V 1.29 kV 25 kA 520 J 1.9 nF - 40 C + 85 C Bulk
YAGEO Varistors 430V 70KA MOV Disc 53mm 48In Stock
Min.: 1
Mult.: 1

53D MOVs Chassis Mount Screw 275 VAC 350 VDC 430 V 710 V 53 mm 70 kA 990 J 7 nF - 40 C + 85 C Bulk
TDK Varistors 230VAC 10% 40mm High E
230On Order
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 230 VAC 300 VDC 360 V 595 V 32 mm 40 kA 460 J 3.2 nF - 40 C + 85 C Bulk
TDK Varistors 250VAC 10% 40mm High E
440Expected 08/12/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 40mm MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 40 mm 40 kA 490 J 2.9 nF - 40 C + 105 C Bulk
Panasonic Industry Varistors 32MM 200V 25K ZNR SUR ABSORBER
167Expected 07/12/2026
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 130 VAC 170 VDC 200 V 340 V 25 kA 210 J 5.5 nF - 40 C + 85 C Bulk