- 40 C Varistors

Results: 13,123
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 39V 1.1 pF 18,763In Stock
Min.: 1
Mult.: 1
: 10,000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 140VAC 10% 10mm AdvanceD 9,668In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 12 mm 3.5 kA 27.5 J 370 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 14mm StandarD 9,470In Stock
Min.: 1
Mult.: 1
: 4,800

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 4.5 kA 76 J 400 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 420VAC 10% 20mm SuperioR MP 15,549In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 2220 (5750 metric) 420 VAC 560 VDC 680 V 1.12 kV 20 mm 12 kA 405 J 730 pF - 40 C + 105 C Bulk
TDK Varistors 680VAC 10% 20mm SuperioR MP 8,000In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm StandarD 6,883In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 20 mm 8 kA 74 J 1340 pF - 40 C + 105 C Bulk
TDK Varistors 320VAC 10% 20mm StandarD 45,574In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 20 mm 8 kA 184 J 540 pF - 40 C + 105 C Bulk
TDK Varistors 385VAC 10% 80mm High E 20In Stock
30Expected 16/10/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9000 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 275vRMS 350DCv MOV 7,462In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Bourns Varistors CHIP GUARD 27,124In Stock
Min.: 1
Mult.: 1
: 10,000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5,859In Stock
Min.: 1
Mult.: 1
: 1,000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 20VAC 10% 5mm StandarD 14,614In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 5 mm 100 A 600 mJ 980 pF - 40 C + 105 C Bulk

TDK Varistors 130VAC 10% 7mm StandarD 32,413In Stock
Min.: 1
Mult.: 1
: 4,500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 7 mm 1.2 kA 9.5 J 245 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 35VAC 10% 7mm StandarD 21,828In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 250 A 2.5 J 1050 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 20VAC 10% 7mm StandarD 29,307In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 7 mm 250 A 1.3 J 1600 pF - 40 C + 105 C Bulk

TDK Varistors 385VAC 10% 14mm StandarD 6,795In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 14 mm 4.5 kA 80 J 315 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 14VAC 10% 14mm AEC-Q200 2,907In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk

TDK Varistors 17VAC 10% 20mm AEC-Q200 1,511In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 20mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 2 kA 14 J 0.0156 uF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 420VAC 10% 25mm SuperioR 966In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 27.5 mm 20 kA 700 J 1150 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 460Vac, 10%, AdvanceD Compact Series 6,156In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 5 kA 150 J 260 pF - 40 C + 105 C Bulk
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 871In Stock
1,000Expected 13/08/2026
Min.: 1
Mult.: 1
: 1,000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 3,337In Stock
Min.: 1
Mult.: 1
: 2,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 3.1 J 1440 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,184In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 420 VAC 560 VDC 680 V 1.12 kV 9 mm 1.2 kA 33 J 90 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 7mm Radial Disc MOV - Kinked Leads, T&R 5,711In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-07D Varistors Through Hole Radial 9 mm x 11 mm 480 VAC 640 VDC 780 V 1.29 kV 9 mm 1.2 kA 38 J 84 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2,765In Stock
Min.: 1
Mult.: 1
: 1,000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 150 VAC 200 VDC 240 V 395 V 12.5 mm 2.5 kA 35 J 504 pF - 40 C + 105 C Reel, Cut Tape, MouseReel