Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 390V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 430V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 60 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 470V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 9 mm 2.5 kA 65 J 230 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 510V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 320 VAC 410 VDC 510 V 845 V 9 mm 2.5 kA 70 J 210 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 200V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 220V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 2.5 kA 30 J 410 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 240V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 360V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 430V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 4,000
Mult.: 4,000

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 60 J 270 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 9 mm 2.5 kA 75 J 200 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber Non-Stocked
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 mm 2.5 kA 80 J 190 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZ-E 7mm 200V T&R ZNR Surge Absorber Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 9 mm 2.5 kA 26 J 430 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 220V T&R ZNR Surge Absorber Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 9 mm 2.5 kA 30 J 410 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 240V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

ERZ-E10 MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 2.5 kA 33 J 380 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 270V T&R ZNR Surge Absorber Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 9 mm 2.5 kA 39 J 350 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 330V T&R ZNR Surge Absorber Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 210 VAC 270 VDC 330 V 545 V 9 mm 2.5 kA 44 J 300 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 360V T&R ZNR Surge Absorber Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 2.5 kA 50 J 300 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 390V T&R ZNR Surge Absorber Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 10,000
Reel: 10,000

ERZ-E10 MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 2.5 kA 53 J 300 pF - 40 C + 85 C Reel
Panasonic Varistors ERZ-E 7mm 430V T&R ZNR Surge Absorber Non-Stocked
Min.: 10,000
Mult.: 1,000
Reel: 1,000

ERZ-E10 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 2.5 kA 60 J 270 pF - 40 C + 85 C Reel