Panasonic Varistors

Results: 1,393
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 680V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 381 VAC 560 VDC 680 V 1.12 kV 8 kA 175 J 850 pF - 40 C + 85 C Bulk
Panasonic Varistors 750V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 418 VAC 615 VDC 750 V 1.24 kV 8 kA 190 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors 780V 8KA 48x42x14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

ZNR MOVs Chassis Mount Screw 1805 (4814 metric) 440 VAC 640 VDC 780 V 1.29 kV 8 kA 200 J 800 pF - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZE TYPE E ZNR TRANS/SURGE ABS Non-Stocked
Min.: 100
Mult.: 5

ZNR MOVs Chassis Mount Screw - 40 C + 85 C Bulk
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 36 mm 25 kA 210 J - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorber TypeCK Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 36 mm 25 kA 210 J - 45 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 36 mm 25 kA 240 J - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 36 mm 25 kA 255 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 36 mm 25 kA 325 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK MOVs Chassis Mount Screw 250 VAC 320 VDC 390 V 650 V 32 mm 25 kA 350 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 36 mm 25 kA 400 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 36 mm 25 kA 400 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 320 VAC 415 VDC 510 V 845 V 36 mm 25 kA 405 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL RECOGNZD DSK ZNR TABS Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 36 mm 25 kA 415 J - 40 C + 85 C
Panasonic Varistors ZNR Transient/Surge Absorber Type E Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 36 mm 25 kA 415 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 36 mm 25 kA 450 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 36 mm 25 kA 450 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 20
Mult.: 10

CK Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 36 mm 25 kA 500 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked
Min.: 20
Mult.: 10

CK Varistors PCB Mount Radial 485 VAC 640 VDC 780 V 1.29 kV 36 mm 25 kA 520 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL/ CSA DISK ZNRTABS Non-Stocked
Min.: 200
Mult.: 10

CK Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 36 mm 25 kA 545 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 36 mm 25 kA 545 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 36 mm 25 kA 600 J - 40 C + 85 C
Panasonic Varistors ERZC TYPE CK UL CSA RECOGNZD DSK ZNR TAB Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

CK Varistors PCB Mount Radial 575 VAC 765 VDC 950 V 1.57 kV 36 mm 25 kA 600 J - 40 C + 85 C