Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 428In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 510 VAC 670 VDC 670 V 1.355 kV 20 mm 10 kA 325 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1,029In Stock
1,200Expected 06/05/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 550 VAC 715 VDC 1.001 kV 1.5 kV 20 mm 10 kA 360 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 742In Stock
1,200Expected 13/04/2026
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 625 VAC 1.1 kVDC 1.1 kV 1.65 kV 20 mm 10 kA 400 J 250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 115V 20KA SQ 25MM PB FREE 25S 126In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 125 VAC 150 VDC 198 V 295 V 25 mm 20 kA 170 J 3200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 20KA SQ 25MM PB FREE 25S 735In Stock
Min.: 1
Mult.: 1

TMOV 585 V 1500 pF Bulk
Littelfuse Varistors 275V 20KA SQ 25MM PB FREE 25S 382In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 275 VAC 350 VDC 387 V 700 V 25 mm 20 kA 350 J 1250 pF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2,973In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 5mm Epoxy UltraMOV 4,367In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 5 mm 500 A 3.1 J 650 pF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 5mm Epoxy UltraMOV 502In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 93 V 5 mm 500 A 4 J 550 pF - 40 C + 85 C Bulk
Littelfuse Varistors 40V 5mm Epoxy UltraMOV 14In Stock
4,500Expected 12/05/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 5 mm 500 A 5 J 500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 5mm Epoxy UltraMOV 1,915In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 135 V 5 mm 800 A 5 J 350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 25V 5mm Phenolic AEC-Q200 AUMOV 3,330In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 1 A 2.5 J 750 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 55V 12pF 4,591In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 719In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 55 V 0.015 J 12 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 9v 22pF 0603 1,504In Stock
40,000On Order
Min.: 1
Mult.: 1
Reel: 2,500

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 1 A 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5,760In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MHS MOVs PCB Mount SMD/SMT 0603 (1608 metric) 6.5 VAC 9 VDC 30 V 0.015 J 22 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 130V 7mm Epoxy UltraMOV 4,222In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 130 VAC 170 VDC 184 V to 226 V 340 V 7 mm 1.75 kA 12.5 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 150V 7mm Epoxy UltraMOV 3,005In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 150 VAC 200 VDC 216 V to 264 V 395 V 7 mm 1.75 kA 15 J 150 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 7mm Epoxy UltraMOV 3,003In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 243 V to 297 V 455 V 7 mm 1.75 kA 17 J 130 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 7mm Epoxy UltraMOV 3,069In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 250 VAC 320 VDC 351 V to 429 V 650 V 7 mm 1.75 kA 25 J 90 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 7mm Epoxy UltraMOV 1,205In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Bulk
Littelfuse Varistors 275V 7mm Epoxy UltraMOV 7,507In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 475 V 710 V 7 mm 1.75 kA 28 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 7mm Epoxy UltraMOV 2,522In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 7 mm 1 kA 7 J 1350 pF - 40 C + 85 C Bulk
Littelfuse Varistors 35V 7mm Epoxy UltraMOV 394In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 7 mm 1 kA 9 J 1200 pF - 40 C + 85 C Bulk
Littelfuse Varistors 60V 7mm Epoxy UltraMOV 3,300In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 7 mm 1.75 kA 12 J 700 pF - 40 C + 85 C Bulk