Littelfuse Varistors

Results: 5,712
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 3.5V 120A 2530pF 44,410In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 2530 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 4,279In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 11,924In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 9,749In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 14,030In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1820 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI LAYER VARISTOR SURFACE MOUNT 6,401In Stock
Min.: 1
Mult.: 1
Reel: 8,000

MLA 1210 (3225 metric) 30 VDC 68 V 1820 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 170pF 7,398In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 561 V 850 V 10 mm 2.5 kA 25 J 170 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 380pF 19,377In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 565 V 850 V 14 mm 4.5 kA 80 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 750pF 15,689In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 320 VAC 420 VDC 462 V to 540 V 810 V 20 mm 6.5 kA 150 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 1,451In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 565 V 850 V 1.2 kA 25 J 65 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 320V 50kA 7500pF 21In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 320 VAC 420 VDC 510 V 760 V 60 mm 50 kA 1.1 kJ 7500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 20V 100A 750pF 7 Inch Reel 4,058In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO 13,378In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 49 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 23 VAC 160J 63V-CL 2KA-PK 3,556In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1,990In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 250A 60pF 7 Inch Reel 3,849In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 250 VAC 330 VDC 390 V 650 V 250 A 7 J 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25 VAC 3J 76V-CL 500A-PK 9,142In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 10 mm 500 A 3 J 2200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 600pF 23,255In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 420 VAC 560 VDC 610 V to 720 V 1.06 kV 20 mm 6.5 kA 160 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 42V 425pF 1206 AEC-Q200 MLA AUTO 5,268In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 60 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 275V 250A 50pF 7 Inch Reel 14,114In Stock
Min.: 1
Mult.: 1
Reel: 1,000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 275 VAC 369 VDC 430 V 710 V 250 A 8 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 2,127In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 MOVs PCB Mount SMD/SMT 460 VAC 615 VDC 790 V 1.19 kV 1.2 kA 37 J 55 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 13 Inch Reel 6,382In Stock
Min.: 1
Mult.: 1
Reel: 4,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 100A 650pF 7 Inch Reel 9,006In Stock
Min.: 1
Mult.: 1
Reel: 1,000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 30 VAC 38 VDC 47 V 92 V 100 A 1.2 J 800 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30 VAC 1.8J 93V-CL 250A-P 10,842In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 42 V to 52 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 250A 800pF 20,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 7 mm 250 A 1.8 J 800 pF - 55 C + 85 C Reel, Cut Tape