30 pF Varistors

Results: 71
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors IsoMOV 3KA 250Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 250 VAC 320 VDC 13.2 mm 6 kA 117 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 275Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs Through Hole Radial 275 VAC 350 VDC 730 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 275Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 275 VAC 350 VDC 730 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 126 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 300Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs Through Hole Radial 300 VAC 385 VDC 800 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 300Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 300 VAC 385 VDC 800 V 13.2 mm 6 kA 136 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Bulk Straight Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Bulk Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 5,000
Mult.: 500

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Bulk
Bourns Varistors IsoMOV 3KA 320Vrms Reel Straight Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel In-Line Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs Through Hole Radial 320 VAC 415 VDC 875 V 13.2 mm 250 A 30 pF - 40 C + 125 C Reel
Bourns Varistors IsoMOV 3KA 320Vrms Reel Crimped Non-Stocked Lead-Time 10 Weeks
Min.: 15,200
Mult.: 400
: 400

IsoM3 MOVs, GDTs PCB Mount Radial 320 VAC 415 VDC 875 V 13.2 mm 6 kA 144 J 30 pF - 40 C + 125 C Reel
ABRACON Varistors VARISTOR 12V 5A 0402 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 10,000

AMCV MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 14 V 23 V 5 A 5 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE Non-Stocked Lead-Time 14 Weeks
Min.: 4,500
Mult.: 1,500

ZA MOVs PCB Mount Radial 460 VAC 615 VDC 1.24 kV 5 mm 400 A 17 J 30 pF - 55 C + 85 C Bulk
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 5,000

ZA 615 VDC 1.24 kV 30 pF Bulk
Littelfuse Varistors 400A 30pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 460 VAC 615 VDC 1.24 kV 5 mm 400 A 17 J 30 pF - 55 C + 85 C Reel
Littelfuse Varistors 400A 30pF Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA MOVs PCB Mount Radial 460 VAC 615 VDC 1.24 kV 5 mm 400 A 17 J 30 pF - 55 C + 85 C Reel
Littelfuse Varistors 05MM Radial Non-Stocked Lead-Time 14 Weeks
Min.: 10,000
Mult.: 1,000
: 1,000

ZA 615 VDC 1.24 kV 30 pF Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 30 pF 28 V 55V Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 10,000

VCUG MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 28 V 55 V 10 A 50 mJ 30 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0400A460VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST05D0400A460VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,000

VDRS MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 7 mm 400 A 21 J 30 pF - 40 C + 85 C Reel, Cut Tape