270 pF Varistors

Results: 139
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors ZNR Transient/Surge Absorbers Type D
24,529On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 3.5 kA 80 J 270 pF - 40 C + 85 C
Panasonic Varistors NEW SMALLER VERSION 667-ERZ-E08A431
20,050On Order
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 3.5 kA 80 J 270 pF - 40 C + 85 C Bulk
Littelfuse Varistors 300 VAC 76J 775V-CL 4500A-PK
4,200Expected 14/09/2026
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 12.5 mm 4.5 kA 76 J 270 pF - 40 C + 125 C Bulk
Bourns Varistors 750volts 14mm
5,320Expected 02/10/2026
Min.: 1
Mult.: 1
: 400

MOV-14DxxxK MOVs PCB Mount Radial 460 VAC 750 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 85 C Reel, Cut Tape
Wurth Elektronik Varistors WE-VD High Surge 14mm 460Vrms Type 5
1,982Expected 19/06/2026
Min.: 1
Mult.: 1
: 500

WE-VD Disc Varistors PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 16.5 mm 6 kA 230 J 270 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors CT0805K30G_G Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3,000

SMD Disc Varistor, 4032mm 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 270 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors 350 VAC 136J 930V-CL 6KA-PK Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 14 mm 6 kA 136 J 270 pF - 40 C + 125 C Bulk
Littelfuse Varistors 480V 270pF Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 500

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 20 mm 4.5 kA 270 pF - 55 C + 85 C Bulk
Littelfuse Varistors 480V 270pF Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 20 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Littelfuse Varistors 14MM Radial Non-Stocked Lead-Time 15 Weeks
Min.: 3,200
Mult.: 400
: 400

LA MOVs PCB Mount Radial 480 VAC 640 VDC 1.24 kV 14 mm 4.5 kA 270 pF - 55 C + 85 C Reel
Vishay / BC Components Varistors 150v 9mm Radial 5mm Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 1,500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors 275 VAC 63J 710V-CL 2.5KA-P Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A275VSTLDSAMMOe3 Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST10D2500A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST10D2500A275VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
: 750

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 63 J 270 pF - 40 C + 85 C Reel, Cut Tape
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 500

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
YAGEO Varistors 750V 4.5KA MOV Disc 14mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 4.5 kA 143 J 270 pF - 40 C + 105 C Bulk