1 pF Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Eaton Electronics Varistors MLV 0402 18V 1pF 8,980In Stock
Min.: 1
Mult.: 1
: 10,000

MLVB MLVs PCB Mount SMD/SMT 0402 (1005 metric) 18 VDC 46 V to 60 V 110 V 1 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 4.0V .6pF Non-Stocked Lead-Time 11 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 255 V 1 pF - 40 C + 85 C Reel
Eaton Electronics Varistors MLV 0603 18V 1pF Non-Stocked Lead-Time 17 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

MLVB MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 46 V to 60 V 110 V 1 pF - 40 C + 85 C Reel