TDK Varistors

Results: 1,695
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

TDK Varistors 150VAC 10% 10mm AdvanceD 1,735In Stock
3,000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 95VAC 10% 14mm StandarD 1,690In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 14 mm 1 kA 25 J 1200 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 385VAC 10% 20mm AdvanceD Thermofused 500In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor, AdvanceD 20mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 10 kA 248 J 600 pF - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 7mm StandarD 1,054In Stock
Min.: 1
Mult.: 1
: 6,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 7 mm 1.2 kA 23 J 100 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 300VAC 10% 7mm StandarD 2,890In Stock
Min.: 1
Mult.: 1
: 5,000

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 300 VAC 7 mm Reel, Cut Tape

TDK Varistors 385VAC 10% 7mm AdvanceD 4,923In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 7mm MOVs PCB Mount Radial 385 VAC 7 mm - 40 C + 105 C Bulk

TDK Varistors 300VAC 10% 10mm AdvanceD 2,878In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 10 mm 3.5 kA 60 J 200 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 250VAC 10% 10mm AdvanceD 2,885In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 10 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Ammo Pack
TDK Varistors AEC-Q200 18,763In Stock
Min.: 1
Mult.: 1
: 4,000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 54 V 10 A 50 mJ 60 pF - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 60VAC 10% 10mm StandarD 4,437In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 20mm SuperioR 1,370In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi-Pulse SuperioR 20mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 22.5 mm 12 kA 220 J 760 pF - 40 C + 105 C Bulk
TDK Varistors 130VAC 10% 20mm 3-pin ThermoFuse 590In Stock
Min.: 1
Mult.: 1

Thermo-fused Varistor 3-pin, AdvanceD 20mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 23 mm 10 kA 100 J 1.85 nF - 40 C + 85 C Bulk
TDK Varistors 14mm, 300Vac, 10%, Compact Series 6,139In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 4.5 kA 76 J 400 pF - 40 C + 105 C Bulk
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7,567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
TDK Varistors 14VAC 10% 4032mm 2,138In Stock
Min.: 1
Mult.: 1
: 2,000

Standard MLVs PCB Mount SMD/SMT 4032 (10280 metric) 14 VAC 18 VDC 14 V 43 V 250 A 900 mJ 2300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 0.3 6.8v 14,255In Stock
Min.: 1
Mult.: 1
: 20,000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 3.5 VDC 6.8 V 15 V 4 A 10 mJ 100 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 11VAC 10% 20mm StandarD 2,468In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 20 mm 2 kA 10 J 0.023 uF - 40 C + 105 C Bulk
TDK Varistors 275VAC 10% 20mm 125 DegC AdvanceD 2,840In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 20mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 23.5 mm 10 kA 215 J 850 pF - 40 C + 125 C Bulk
TDK Varistors 17Vrms 10A 6,284In Stock
Min.: 1
Mult.: 1
: 4,000

SMD Disc Varistor, 3225mm MLVs PCB Mount SMD/SMT 0603 (1608 metric) 17 VAC 22 VDC 27 V 50 V 10 A 100 mJ 30 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 510VAC 10% 14mm StandarD 2,554In Stock
Min.: 1
Mult.: 1
: 3,000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 14 mm 4.5 kA 110 J 240 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 230VAC 10% 25mm SuperioR 345In Stock
Min.: 1
Mult.: 1

Disc Varistor, SuperioR 25mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 27.5 mm 20 kA 315 J 2.25 nF - 40 C + 105 C Bulk
TDK Varistors 14mm, 325Vac, 10%, Compact Series 5,430In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 4.5 kA 80 J 370 pF - 40 C + 105 C Bulk
TDK Varistors CeraDiode , Max. working voltage=36V DC 18,177In Stock
Min.: 1
Mult.: 1
: 10,000

Automotive with Load Dump and Jump Start MOVs 36 VDC 130 V Reel, Cut Tape
TDK Varistors 0402 0.2 120v 17,068In Stock
Min.: 1
Mult.: 1
: 20,000

AVR MLVs PCB Mount SMD/SMT 01005 (0402 metric) 5.5 VDC 12 V 20 V 1 A 5 mJ 33 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 7mm AEC-Q200 4,472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2300 pF - 40 C + 105 C AEC-Q100 Bulk