B59886C120A70

TDK
871-B59886C120A70
B59886C120A70

Mfr.:

Description:
PTC (Positive Temperature Coefficient) Thermistors PTC THERMISTOR C 886-A 120-A 70 5X2,5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: PTC (Positive Temperature Coefficient) Thermistors
RoHS:  
B5988C
1.5 kOhms
25 %
PCB Mount
Radial
- 40 C
+ 125 C
Ammo Pack
Brand: TDK
Current Rating: 12 mA
Diameter: 6.5 mm
Height: 10 mm
Lead Diameter: 0.6 mm
Lead Spacing: 5 mm
Length: 6.5 mm
Product Type: PTC Thermistors
Factory Pack Quantity: 2000
Subcategory: Thermistors
Voltage: 550 V
Voltage Rating AC: 500 VAC
Voltage Rating DC: 500 VDC
Width: 6.5 mm
Part # Aliases: B59886C 120A 70 B59886C0120A070
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
TARIC:
8533401000
MXHTS:
8533409102
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thermistors

TDK Thermistors include negative temperature coefficient (NTC) and positive temperature coefficient (PTC) thermistors. The NTC thermistors offer a nickel barrier termination and long-term stability in high-temperature and high-humidity environments. The PTC series features thermally sensitive semiconductor resistors made of ceramic components in which electrical resistance rapidly increases when a certain temperature is exceeded. EPCOS / TDK Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in measurement and control engineering, entertainment, household and automotive electronics, data systems, and telecommunications applications.

PTC Thermistors

TDK PTC Thermistors are thermally sensitive semiconductor resistors made of ceramic components whose electrical resistance rapidly increases when a certain temperature is exceeded. This feature makes TDK PTC Thermistors ideal for use in electrical and electronic engineering applications, for example as resettable fuses against current overload or as short circuit protection in motors. Applications include measurement and control engineering, entertainment, household, and automotive electronics, and data systems and telecommunications.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3,000
Expected 11/11/2026
5,000
Expected 16/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.11 £1.11
£1.03 £10.30
£0.96 £24.00
£0.856 £42.80
£0.788 £78.80
£0.705 £176.25
£0.651 £325.50
£0.633 £633.00
Full Ammo Pack (Order in multiples of 2000)
£0.552 £1,104.00