THERMOMETRICS Thermistors - NTC

Results: 860
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Diameter Length Width Height Qualification Packaging
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors DIA .22 3k Ohm 228In Stock
775Expected 23/03/2026
Min.: 1
Mult.: 1

SA 4073 K 3 kOhms 2.5 mW 1 % PCB Mount Radial - 50 C + 150 C Disc 5.6 mm 38 mm 5.6 mm 4.06 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass +/-15% #44AWG Cu Thermisto 21In Stock
Min.: 1
Mult.: 1

AB 3500 K 22 kOhms 15 % Off-Board Wire Lead 0 C + 50 C 0.31 mm 1.829 m 0.31 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2.7K OHM 10% DO35 Diode 258In Stock
Min.: 1
Mult.: 1

GE 4102 K 2.786 kOhms 10 % PCB Mount Axial - 50 C + 204 C DO-35-2 1.9 mm 62.33 mm 1.9 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip 464In Stock
Min.: 1
Mult.: 1

DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.2C Epoxy Interchangeable Chip 437In Stock
Min.: 1
Mult.: 1

DC95 3969 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 2252Ohm +/-.2C Epoxy Interchangeable Chi 429In Stock
Min.: 1
Mult.: 1

DC95 3969 K 2.252 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 3KOhm +/-.1C Epoxy Interchangeable Chip 114In Stock
Min.: 1
Mult.: 1

DC95 3969 K 3 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100KOhm +/-.2C Epoxy Interchangeable Chi 220In Stock
Min.: 1
Mult.: 1

DC95 10000 K 100 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50KOhm +/-.2C Epoxy Interchangeable Chip 490In Stock
Min.: 1
Mult.: 1

DC95 50000 K 50 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 30KOhm +/-.1C Epoxy Interchangeable Chip 108In Stock
Min.: 1
Mult.: 1

DC95 30000 K 30 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10KOhm +/-.1C Epoxy Interchangeable Chip 126In Stock
Min.: 1
Mult.: 1

DC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 38.1 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C 17In Stock
500Expected 10/06/2026
Min.: 1
Mult.: 1

EC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 2252 Ohm +/- 0.1C 0-70C 297In Stock
Min.: 1
Mult.: 1

EC95 2300 K 2.252 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 100K Ohm +/- 0.2C 0-70C 480In Stock
Min.: 1
Mult.: 1

EC95 100000 K 100 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 50K Ohm +/- 0.1C 0-70C 101In Stock
Min.: 1
Mult.: 1

EC95 50000 K 50 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy Coat 10K Ohm +/- 0.1C 0-70C 297In Stock
Min.: 1
Mult.: 1

EC95 10000 K 10 kOhms 75 mW 0.1 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Epoxy coated, 0.008"OD leads, 10Kohm +/-0.2C from 0C-70C 553In Stock
Min.: 1
Mult.: 1
EC95 10000 K 10 kOhms 75 mW 0.2 C Off-Board Wire Lead - 80 C + 150 C 2.4 mm 63.5 mm 2.4 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 0805 Size 100k Ohm +/-10% 25C 1,972In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NHQM 4250 K 100 kOhms 1.5 mW 10 % PCB Mount SMD/SMT - 40 C + 125 C 0805 (2012 metric) 2 mm 1.25 mm 1.2 mm Reel, Cut Tape, MouseReel
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors HarshEnviroChipTherm 1000oHmMatSys2A 875In Stock
Min.: 1
Mult.: 1

CR1 3627 K 1 kOhms 2.2 mW 2 % Off-Board Wire Lead - 40 C + 170 C 3 mm 45 mm 3 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors Chip with solder-coated wires, 2700KOhm +/-1% @ 25 C 11,967In Stock
Min.: 1
Mult.: 1
Reel: 10,000
NKA 3977 K 2.7 kOhms 1 % Off-Board Wire Lead - 40 C + 190 C 3 mm 3 mm 29.5 mm AEC-Q200 Reel, Cut Tape
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 100K OHM 2% BEAD 18In Stock
Min.: 1
Mult.: 1
P60 3980 K 100 kOhms 600 uW 2 % PCB Mount Radial - 80 C + 300 C Glass Probe 1.5 mm 28 mm 1.5 mm 6.3 mm
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC (Negative Temperature Coefficient) Thermistors Chip in Glass 10Kohm 961In Stock
Min.: 1
Mult.: 1
3434 K 10 kOhms 750 uW 5 % PCB Mount Radial - 40 C + 300 C 1.3 mm 65 mm 1.3 mm 2.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 10K Ohm 25Deg C Glass encapsulated 535In Stock
Min.: 1
Mult.: 1
TH 3933 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors NTC glass encapsulated thermistor 618In Stock
Min.: 1
Mult.: 1
TH 3933 K 10 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk
Amphenol Advanced Sensors NTC (Negative Temperature Coefficient) Thermistors 50K Ohm 25Deg C Glass encapsulated 709In Stock
Min.: 1
Mult.: 1
TH 3952 K 50 kOhms 25 mW 5 % PCB Mount Axial - 40 C + 250 C DO-35-2 2 mm 56.2 mm 2 mm 4.2 mm Bulk