DLFCV-1000+

Mini-Circuits
139-DLFCV-1000+
DLFCV-1000+

Mfr.:

Description:
Signal Conditioning LTCC Differential Low Pass Filter, DC - 1000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£12.48 £12.48
£7.92 £158.40
£6.77 £338.50
£5.64 £564.00
£5.17 £1,034.00
Full Reel (Order in multiples of 500)
£5.16 £2,580.00
£4.84 £4,840.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
1 GHz
50 Ohms
SMD/SMT
1210 (3225 metric)
- 40 C
+ 85 C
DLFCV
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 1.2 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter

Mini-Circuits DLFCV 50Ω Ceramic LTCC Dual Low Pass Filter offers fast roll-off, low insertion loss, low VSWR, and high power handling in a DC to 1000MHz frequency range. The LTCC packaged DLFCV can also operate as a balanced input/output low pass filter. The Mini-Circuits DLFCV 50Ω Ceramic Dual Low Pass Filter is ideal for military, test/measurement, VHF/UHF, and harmonic rejection applications.