2110 Potentiometers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Termination Style Product Number of Gangs Resistance Taper Orientation Power Rating Voltage Rating Tolerance Element Type Number of Turns Shaft Type Shaft Diameter Shaft Length Switch Type Number of Detents Type Life IP Rating Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Amphenol Piher PC16SH07IP21104A1010-TA
Amphenol Piher Potentiometers 100K OHM Includes Nut/Washer 597In Stock
Min.: 1
Mult.: 1

Bulk
Amphenol Piher Potentiometers 100K OHM No Hardware Non-Stocked
Min.: 1,000
Mult.: 500

PCB Mount PC Pin Potentiometers 1 Gang 100 kOhms Linear Horizontal 200 mW (1/5 W) 250 V 10 % Carbon Flatted / D 4 mm 12.7 mm No Switch Without Detent Plastic Shaft 25000 Cycle IP54 - 25 C + 70 C PC-16 Bulk
Bourns Potentiometers PANEL CONTROL 12MM-ST-CARBON Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Panel Mount Snap In Potentiometers 1 Gang Horizontal 1 Turn Flatted / D Without Detent Rotary PDB12 Tray