1.2 Ohms Precision Potentiometers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Termination Style Product Type Mounting Style Linearity Number of Turns Number of Gangs Resistance Shaft Diameter Shaft Length Element Type Shaft Type Tolerance Minimum Operating Temperature Maximum Operating Temperature
Bourns Precision Potentiometers 7/8"WW 1.2Mohms 0.2% 10turn Non-Stocked
£47.82
Min.: 1,000
Mult.: 1,000
3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1.2 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C
Bourns Precision Potentiometers 7/8"WW 1.2MOHMS 0.2% 10TURNS Non-Stocked
£47.82
Min.: 1,000
Mult.: 1,000
No
3500S Solder Lug Precision Potentiometers Wirewound 10-Turn Precision Potentiometer Panel Mount 0.2 % 10 Turn 1 Gang 1.2 Ohms 6.34 mm 20.64 mm Wirewound Slotted 3 % + 1 C + 125 C