RN73R Metal Film Flat Chip Resistors

KOA Speer RN73R Metal Film Flat Chip Resistors are designed to meet the demands of high-heat and high-moisture applications. These KOA Speer resistors provide improved electrolytic corrosion resistance and high stability compared to existing RN73 thin film resistors. RN73R offers high heat tolerance with a -55°C to +155°C operating temperature range. The resistors feature a rated ambient temperature of +85°C and improved moisture tolerance of 85% for 1000 hours at 85°C.

Results: 11,191
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
KOA Speer Thin Film Resistors - SMD 14.2K OHM .1% 25PPM 4,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 14.2 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 63.4K OHM .1% 25PPM 3,321In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 63.4 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 2,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 649 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 210K OHM .1% 25PPM 1/4W 4,967In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 210 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 32K OHM .1% 25PPM 1/4W 4,970In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 32 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 500 OHM .1% 25PPM 1/4W 3,497In Stock
10,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 500 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 5.23K OHM .1% 25PPM 1/4W 4,650In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 5.23 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 7.68K OHM .1% 25PPM 1/4W 4,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 7.68 kOhms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.25 mm (0.049 in) 0.4 mm (0.016 in) - 55 C + 155 C 250 mW (1/4 W) 150 V
KOA Speer Thin Film Resistors - SMD 4,973In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 6.12 kOhms 0.5 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.5 mm (0.02 in) - 55 C + 155 C 400 mW 200 V
KOA Speer Thin Film Resistors - SMD 2.49K OHM .1% 25PPM 1/10W 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RN73R 2.49 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 46.4K OHM .1% 25PPM 1/10W 9,300In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape RN73R 46.4 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 1.96K OHM .1% 25PPM 4,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 1.96 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 3K ohm 1% 50 ppm 3,997In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 3 kOhms 1 % 50 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 4,950In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 54.9 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 56.2K OHM .1% 25PPM 5,017In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 56.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 5.76K OHM .1% 25PPM 4,500In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 5.76 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 1.91K OHM .1% 25PPM 1/8W 797In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 1.91 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 21.5K OHM .1% 25PPM 1/8W 4,007In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 21.5 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 3.09K OHM .1% 25PPM 1/8W 4,970In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 3.09 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 4.22K OHM .1% 25PPM 1/8W 4,610In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 4.22 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 45.3K OHM .1% 25PPM 1/8W 4,509In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 45.3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 619 OHM .1% 25PPM 1/8W 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape RN73R 619 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 6.34K OHM .1% 25PPM 1/8W 2,259In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Reel, Cut Tape, MouseReel RN73R 6.34 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.45 mm (0.018 in) - 55 C + 155 C 125 mW (1/8 W) 75 V
KOA Speer Thin Film Resistors - SMD 9,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RN73R 198 kOhms 0.5 % 50 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
KOA Speer Thin Film Resistors - SMD 3.32K OHM .1% 25PPM 1/10W 8,096In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Reel, Cut Tape, MouseReel RN73R 3.32 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.25 mm (0.01 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V