EV Applications

Bourns provides a broad range of reliable products ideal for electric vehicle (EV) applications. The portfolio features hybrid GMOV components with engineered MOV-GDT pairings, ChipGuard® MLC automotive ESD protectors with low capacitance and a fast response time, BMS signal transformers with AEC-Q200 compliance, and SMF4L-Q transient voltage suppressor diodes that are AEC-Q101 compliant. Additional Bourns components for EV applications include MF-USMF and MF-NSMF Multifuse® PTC resettable fuses with AEC-Q200 compliance as well as a wide selection of inductors and resistors. Bourns automotive products are reliable, effective, cost-effective, and manufactured in accordance with the IATF 16949:2016 standard.

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Technology Termination Termination Style Qualification
Bourns Current Sense Resistors - SMD ShuntMetric 8518 L100 5% 50W 2P Sn 591In Stock
Min.: 1
Mult.: 1

Tray CSM2F 100 uOhms 36 W 5 % 150 PPM / C 8518 21646 85 mm (3.34 in) 18 mm (0.7 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8518 L050 5% 50W 2P Cu 120In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 36 W 5 % 150 PPM / C 8518 21646 85 mm (3.34 in) 18 mm (0.7 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8518 L050 5% 50W 3P Sn 320In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 36 W 5 % 150 PPM / C 8518 21646 85 mm (3.34 in) 18 mm (0.7 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 3 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8536 L025 5% 36W 3P Cu 63In Stock
Min.: 1
Mult.: 1

Tray CSM2F 25 uOhms 50 W 5 % 200 PPM / C 8536 21691 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 3 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8536 L050 5% 36W 2P Sn 84In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 50 W 5 % 150 PPM / C 8536 21691 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 6W 50PPM 6,424In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 300 uOhms 6 W 1 % 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 4,858In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 2 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 12,018In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-2512 1 mOhms 5 W 1 % 50 PPM / C 2512 6432 6.35 mm (0.25 in) 3.05 mm (0.12 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 3,272In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 2 mOhms 6 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 2,961In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-3920 1 mOhms 8 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 15,447In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 200 uOhms 12 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 1,833In Stock
2,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-3920 200 uOhms 12 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 1.2 mm (0.047 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 5W 100PPM 5,172In Stock
6,000Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 300 uOhms 10 W 1 % 100 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 4,897In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 500 uOhms 9 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 2,582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-3920 500 uOhms 9 W 1 % 50 PPM / C 3920 10052 10.04 mm (0.395 in) 5.2 mm (0.205 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD CURRENT SENSE SHUNT 3,213In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape CSS4J-4026 3 mOhms 3 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.82 mm (0.111 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .005 OHM 1% 4W 75PPM 5,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel CSS2H-3920 5 mOhms 5 W 1 % 75 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.92 mm (0.036 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD .004 OHM 1% 4W 75PPM 5,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape CSS2H-3920 4 mOhms 4 W 1 % 75 PPM / C 3920 10052 10 mm (0.394 in) 5.2 mm (0.205 in) 0.92 mm (0.036 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 1.0mOHMS 9W 1% AEC-Q200 10,621In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS2H-5930 1 mOhms 9 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.84 mm (0.033 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 3.0mOHMS 6W 1% AEC-Q200 2,540In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS2H-5930 3 mOhms 6 W 1 % 50 PPM / C 5931 15075 15 mm (0.591 in) 7.75 mm (0.305 in) 0.42 mm (0.017 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD .0003 OHM 1% 6W 100PPM 2,040In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape CSS2H-5930 300 uOhms 10 W 1 % 50 PPM / C 5930 15078 10 mm (0.394 in) 5.2 mm (0.205 in) 1.8 mm (0.071 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT
Bourns Current Sense Resistors - SMD 2.0mOHMS 4W 1% AEC-Q200 2,204In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS4J-4026 2 mOhms 4 W 1 % 75 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 2.94 mm (0.116 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200 3,775In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel CSS4J-4026 500 uOhms 5 W 1 % 100 PPM / C 4026 10166 10.06 mm (0.396 in) 6.6 mm (0.26 in) 3.01 mm (0.119 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ShuntMetric 8536 L050 5% 36W 2P Cu 36In Stock
Min.: 1
Mult.: 1

Tray CSM2F 50 uOhms 50 W 5 % 150 PPM / C 8536 21691 85 mm (3.34 in) 36 mm (1.41 in) 3 mm (0.118 in) - 40 C + 170 C Metal Element 2 Terminal SMD/SMT AEC-Q200
Bourns Current Sense Resistors - SMD ZERO OHM JUMPER 50PPM 1,071In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Reel, Cut Tape, MouseReel CSS2H-2512 0 Ohms 50 PPM / C 2512 6332 6.35 mm (0.25 in) 3.05 mm (0.12 in) 1.14 mm (0.045 in) - 55 C + 170 C Metal Element 2 Terminal SMD/SMT