SMM0204 Series MELF Resistors

Results: 936
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 1.1Kohms 1% 50ppm 4,092In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11Kohms 1% 50ppm 13 9,833In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11Kohms 1% 50ppm 6,423In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 11 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 110Kohms 1% 50ppm 13" 7,580In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 110 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 110Kohms 1% 50ppm 4,506In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 110 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 11ohms 1% 50ppm 181In Stock
6,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 11 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120ohms 1% 50ppm 13 10,750In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 120 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120ohms 1% 50ppm 6,818In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 120 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Kohms 1% 50ppm 13" 17,300In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 1.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Kohms 1% 50ppm 8,822In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 13 17,791In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 8,256In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120Kohms 1% 50ppm 13" 7,974In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 120 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120Kohms 1% 50ppm 8,382In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 120 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Mohms 1% 50ppm 5,580In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2ohms 1% 50ppm 808In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121ohms 1% 50ppm 13 2,280In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 121 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121ohms 1% 50ppm 7,369In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 121 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.21Kohms 1% 50ppm 13" 9,368In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 1.21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.21Kohms 1% 50ppm 1,342In Stock
3,000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 1.21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 13 3,429In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 12.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121Kohms 1% 50ppm 1,008In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 121 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12.4Kohms 1% 50ppm 9,724In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMM0204 12.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12.4kOhms 1% 50ppm 3,767In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 12.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 130ohms 1% 50ppm 5,392In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMM0204 130 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel