TDK NLV32-EF Series RF Inductors - SMD

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
TDK RF Inductors - SMD 390nH 450mohms 450mA Wound Ferrite 6,663In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 390 nH 5 % 450 mA 450 mOhms - 40 C + 105 C 30 250 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 470nH 500mohms 450mA Wound Ferrite 652In Stock
6,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 470 nH 5 % 450 mA 500 mOhms - 40 C + 105 C 30 220 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 560nH 550mohms 450mA Wound Ferrite 2,400In Stock
4,000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 560 nH 5 % 450 mA 550 mOhms - 40 C + 105 C 30 180 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 680nH 600mohms 450mA Wound Ferrite 11,916In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 680 nH 5 % 450 mA 600 mOhms - 40 C + 105 C 30 160 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 820nH 650mohms 450mA Wound Ferrite 4,762In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 820 nH 5 % 450 mA 650 mOhms - 40 C + 105 C 30 140 MHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 12nH 140mohms 450mA Wound Ferrite Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 12 nH 5 % 450 mA 140 mOhms - 40 C + 105 C 17 2.3 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel
TDK RF Inductors - SMD 18nH 180mohms 450mA Wound Ferrite Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 3.2 mm x 2.5 mm x 2.2 mm Unshielded 18 nH 5 % 450 mA 180 mOhms - 40 C + 105 C 21 1.9 GHz Standard 3.2 mm 2.5 mm 2.2 mm Ferrite NLV32-EF Reel, Cut Tape, MouseReel