Wurth Elektronik WE-XHMI Series Power Inductors - SMD

Results: 176
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 0.22uH 54.0A 1.3mOhms 560In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 220 nH 20 % 54 A 1.3 mOhms 70.6 A - 55 C + 150 C 125 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 0.47uH 45.0A 1.5mOhms 560In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 470 nH 20 % 45 A 1.5 mOhms 40.6 A - 55 C + 150 C 75 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 0.68uH 40.6A 2.1mOhms 552In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 680 nH 20 % 40.6 A 2.1 mOhms 29.4 A - 55 C + 150 C 62 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 1.2uH 30.9A 3.4mOhms 560In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 1.2 uH 20 % 30.9 A 3.4 mOhms 22.7 A - 55 C + 150 C 37 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 1.5uH 30.6A 3.8mOhms 552In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 1.5 uH 20 % 30.6 A 3.8 mOhms 22 A - 55 C + 150 C 32 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 1.8uH 25.7A 4mOhms 559In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 1.8 uH 20 % 25.7 A 4 mOhms 21.5 A - 55 C + 150 C 31 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 2.2uH 22.3A 4.5mOhms 482In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 2.2 uH 20 % 22.3 A 4.5 mOhms 18.6 A - 55 C + 150 C 29 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 3.3uH 20.4A 6.5mOhms 510In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 3.3 uH 20 % 20.4 A 6.5 mOhms 15.6 A - 55 C + 150 C 21 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 4.7uH 14.6A 10.1mOhms 536In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 4.7 uH 20 % 14.6 A 10.1 mOhms 14.4 A - 55 C + 150 C 20 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 5.6uH 13.7A 11.7mOhms 523In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 5.6 uH 20 % 13.7 A 11.7 mOhms 12 A - 55 C + 150 C 15 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 6.8uH 13.4A 14mOhms 534In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 6.8 uH 20 % 13.4 A 14 mOhms 10.9 A - 55 C + 150 C 13 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 8.2uH 13.1A 16.8mOhms 549In Stock
800Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 800

Shielded 8.2 uH 20 % 13.1 A 16.8 mOhms 10.1 A - 55 C + 150 C 12 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 10uH 10A 19.4mOhms 488In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 10 uH 20 % 10 A 19.4 mOhms 9.9 A - 55 C + 150 C 12 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 12uH 8.9A 24.2mOhms 532In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 12 uH 20 % 8.9 A 24.2 mOhms 9.8 A - 55 C + 150 C 11 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 15uH 8.5A 31.1mOhms 500In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 15 uH 20 % 8.5 A 31.1 mOhms 7.8 A - 55 C + 150 C 8 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 18uH 7.2A 37.3mOhms 558In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 18 uH 20 % 7.2 A 37.3 mOhms 6.8 A - 55 C + 150 C 8 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6060 22uH 5.3A 46.9mOhms 507In Stock
Min.: 1
Mult.: 1
Reel: 800

Shielded 22 uH 20 % 5.3 A 46.9 mOhms 6.7 A - 55 C + 150 C 8 MHz 6.65 mm 6.45 mm 6.1 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 0.22uH 96.6A 0.5mOhms 240In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 220 nH 20 % 96.6 A 500 uOhms 114 A - 55 C + 150 C 115 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 1.0uH 45.6A 1.1mOhms 240In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 1 uH 20 % 45.6 A 1.1 mOhms 57 A - 55 C + 150 C 38 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 1.5uH 41.9A 1.7mOhms 210In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 1.5 uH 20 % 41.9 A 1.7 mOhms 55 A - 55 C + 150 C 30 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 2.2uH 29.5A 2.6mOhms 203In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 2.2 uH 20 % 29.5 A 2.6 mOhms 42.5 A - 55 C + 150 C 26 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 3.3uH 28.7A 3.4mOhms 210In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 3.3 uH 20 % 28.7 A 3.4 mOhms 41.5 A - 55 C + 150 C 20 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 4.7uH 27.9A 4.5mOhms 207In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 4.7 uH 20 % 27.9 A 4.5 mOhms 28 A - 55 C + 150 C 15 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 5.6uH 25.2A 5.9mOhms 210In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 5.6 uH 20 % 25.2 A 5.9 mOhms 26 A - 55 C + 150 C 14 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1010 6.8uH 20A 7.0mOhms 206In Stock
Min.: 1
Mult.: 1
Reel: 300

Shielded 6.8 uH 20 % 20 A 7 mOhms 23.5 A - 55 C + 150 C 13 MHz 11.3 mm 10 mm 10 mm Iron Alloy WE-XHMI Reel, Cut Tape, MouseReel