TDK SPM-VC-D Series Power Inductors - SMD

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 6.8uH 20% 20.9ohm 11.5A AEC-Q200 3,472In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 6.8 uH 20 % 20.9 mOhms 11.5 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.0uH, 9.9A, 9.3m, -55-155, AEC-Q200 3,777In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Inductor 2120 (5351 metric) Shielded 1 uH 20 % 15.2 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH, 7.9A, 14.2m, -55-155, AEC-Q200 1,876In Stock
2,000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Inductor 2120 (5351 metric) Shielded 1.5 uH 20 % 17.9 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,15uH,7.1A,27.5mohm, -55-155C AEC-Q200 1,187In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 15 uH 20 % 7.1 A 27.5 mOhms 13 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.0uH, 23A, 2.3mohm, -55-155C AEC-Q200 885In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 1 uH 20 % 2.3 mOhms 36 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,1.5uH,19.7A,3.1mohm,-55-155C AEC-Q200 854In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 1.5 uH 20 % 3.1 mOhms 33 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,22uH,5.7A,39.7mohm,-55-155C AEC-Q200 1,472In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 22 uH 20 % 39.7 mOhms 8.1 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,33uH,8.5A,52.5mohm,-55-155C 1,003In Stock
1,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 500

Shielded 33 uH 20 % 8.5 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,68uH,3.4A,114mohm,-55-155C AEC-Q200 551In Stock
500Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 68 uH 20 % 114 mOhms 5.5 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,6.8uH,17.4A,12.3mohm,-55-155C AEC-Q200 940In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 6.8 uH 20 % 12.3 mOhms 16.8 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND 10uH,10.6A,30.5mohm,-55-155C 1,184In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 uH 20 % 7.6 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,4.7uH,16.2A,16.9mohm,-55-155C 1,811In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4.7 uH 20 % 11.7 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 4.2A 224mOhm AEC-Q200 6,299In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Shielded 68 uH 20 % 224 mOhms 4.2 A - 55 C + 155 C 7.5 mm 7 mm 5.4 mm AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 20% 162ohm 4.7ohm AEC-Q200 1,044In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 47 uH 20 % 162 mOhms 3.8 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 100uH 20% 334mOhm AEC-Q200 Pwr Induct 3,385In Stock
2,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 100 uH 20 % 1.8 A 334 mOhms 3.4 A - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH,17.4A,4.2mohm,-55-155C AEC-Q200 13In Stock
1,000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.5 mm x 10 mm x 6.5 mm Shielded 2.2 uH 20 % 4.2 mOhms 28.7 A - 55 C + 155 C Standard 10.5 mm 10 mm 6.5 mm Ferrite AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 4.3ohm 19.9A AEC-Q200 183In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 20 % 4.3 mOhms - 55 C + 155 C Standard 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 65.2mOhm AEC-Q200 125In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Power Inductor Shielded 22 uH 20 % 65.2 mOhms 4.7 A - 55 C + 155 C 7.5 mm 7 mm 5.4 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,2.2uH, 6.6A, 19.4m, -55-155, AEC-Q200
4,000Expected 17/02/2026
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Inductor 2120 (5351 metric) Shielded 2.2 uH 20 % 13.9 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,3.3uH, 5.1A, 32.5m, -55-155, AEC-Q200
4,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Inductor 2120 (5351 metric) Shielded 3.3 uH 20 % 11.8 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,4.7uH, 3.8A, 57.3m, -55-155, AEC-Q200
3,995Expected 01/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Inductor 2120 (5351 metric) Shielded 4.7 uH 20 % 9 A - 55 C + 155 C Standard 5.3 mm 5.1 mm 3 mm Metal AEC-Q200 SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND, 0.1uH,18.4A,2.5mohm,-55-155C AEC-Q200
3,448Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 100 nH 20 % 2.88 mOhms 57.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.15uH,16.8A,3.0mohm,-55-155C AEC-Q200
3,970Expected 01/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 150 nH 20 % 3.45 mOhms 23.2 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.22uH,14.7A,4.2mohm,-55-155C AEC-Q200
4,000Expected 01/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 220 nH 20 % 4.83 mOhms 24.5 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,0.47uH,12.5A,5.3mohm,-55-155C AEC-Q200
4,000Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 2,000

Shielded SMT Inductor 2120 (5351 metric) Shielded 470 nH 20 % 6.1 mOhms 16.6 A - 55 C + 155 C 5.3 mm 5.1 mm 3 mm Metal SPM-VC-D Reel, Cut Tape, MouseReel