Wurth Elektronik WE-XHMI Series Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.16 uH 24.7 A 3.13 mOhms 5020 1,914In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 5.55 mm x 5.35 mm x 2 mm Shielded 160 nH 20 % 24.7 A 3.13 mOhms 41.5 A - 40 C + 125 C 190 MHz Standard 5.55 mm 5.35 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.33 uH 20.8 A 4.25 mOhms 5020 1,998In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 5.55 mm x 5.35 mm x 2 mm Shielded 330 nH 20 % 20.8 A 4.25 mOhms 27 A - 40 C + 125 C 105 MHz Standard 5.55 mm 5.35 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.56 uH 15.4 A 8.0 mOhms 5020 1,940In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 5.55 mm x 5.35 mm x 2 mm Shielded 560 nH 20 % 15.4 A 8 mOhms 21.6 A - 40 C + 125 C 90 MHz Standard 5.55 mm 5.35 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 0.68 uH 13.3 A 9.38 mOhms 5020 1,990In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 5.55 mm x 5.35 mm x 2 mm Shielded 680 nH 20 % 13.3 A 9.38 mOhms 17.2 A - 40 C + 125 C 75 MHz Standard 5.55 mm 5.35 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.0 uH 11.4 A 10.92 mOhms 5020 1,988In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 5.55 mm x 5.35 mm x 2 mm Shielded 1 uH 20 % 11.4 A 10.92 mOhms 14.4 A - 40 C + 125 C 55 MHz Standard 5.55 mm 5.35 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 1.2 uH 10.7 A 15.0 mOhms 5020 1,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMT Power Inductor 5.55 mm x 5.35 mm x 2 mm Shielded 1.2 uH 20 % 10.7 A 15 mOhms 11.6 A - 40 C + 125 C 50 MHz Standard 5.55 mm 5.35 mm 2 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel