Wurth Elektronik WE-XHMI Series Power Inductors - SMD

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-XHMI 10 uH 5.0 A 43.08 mOhms 5050 978In Stock
2,000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 10 uH 20 % 5 A 43.08 mOhms 6 A - 40 C + 125 C 14 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 22 uH 3.5 A 90.0 mOhms 5050 1,735In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 22 uH 20 % 3.5 A 90 mOhms 4 A - 40 C + 125 C 10 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 5.6 uH 6.7 A 25.44 mOhms 5050 1,602In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 5.6 uH 20 % 6.7 A 25.44 mOhms 9.7 A - 40 C + 125 C 21 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 8.2 uH 5.9 A 34.68 mOhms 5050 1,133In Stock
1,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 8.2 uH 20 % 5.9 A 34.68 mOhms 6.2 A - 40 C + 125 C 16 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 6.8 uH 6.6 A 29.28 mOhms 5050 950In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 6.8 uH 20 % 6.6 A 29.28 mOhms 6.9 A - 40 C + 125 C 18 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-XHMI 15 uH 4.0 A 70.8 mOhms 5050 395In Stock
1,000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMT Power Inductor 5.55 mm x 5.35 mm x 5.1 mm 15 uH 20 % 4 A 70.8 mOhms 4.9 A - 40 C + 125 C 12 MHz Standard 5.55 mm 5.35 mm 5.1 mm Copper AEC-Q200 WE-XHMI Reel, Cut Tape, MouseReel