HRSPD127-273M

Delevan
807-HRSPD127-273M
HRSPD127-273M

Mfr.:

Description:
Power Inductors - SMD 27uH 20% SMT MIL-STD-202

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
£11.73 £2,932.50

Similar Products

Product Attribute Attribute Value Select Attribute
Delevan
Product Category: Power Inductors - SMD
RoHS: N
4747 (1212 metric)
Shielded
27 uH
20 %
2.9 A
63 mOhms
- 55 C
+ 130 C
Standard
12.07 mm
12.07 mm
9.02 mm
Ferrite
HRSPD127
Reel
Application: High Reliability
Brand: Delevan
Case Code - in: 4747
Case Code - mm: 1212
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99

HRSPD127 Shielded Surface Mount Inductors

Delevan HRSPD127 Shielded Surface Mount Inductors offer a 2.2µH to 1000µH inductance range, a 6.7A max current rating, and a ±20% tolerance rating. The HRSPD127 Inductors feature ferrite core and shield construction and meet numerous environmental standards. Delevan HRSPD127 Shielded Surface Mount Inductors have a -55°C to +130°C operating temperature and are ideal for high-reliability applications.