SIMID 1210-T RF Inductors - SMD

Results: 207
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1,5 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 1.5 uH 10 % 370 mA 700 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 15 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 15 uH 5 % 130 mA 2.8 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 15 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 15 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 15 uH 10 % 130 mA 2.8 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.18UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 180 nH 5 % 450 mA 190 mOhms - 55 C + 125 C 30 500 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,18 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 180 nH 5 % 450 mA 190 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,18 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 180 nH 10 % 450 mA 190 mOhms + 85 C 30 500 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,18 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 180 nH 10 % 450 mA 190 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1.8UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 1.8 uH 5 % 350 mA 800 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1,8 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1.8UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 1.8 uH 10 % 350 mA 800 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 1,8 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 18 UH 5% Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) Unshielded 18 uH 5 % 120 mA 3 Ohms + 85 C 27 20 MHz Standard 3.2 mm 2.5 mm 2 mm Ceramic/Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 18 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 18 UH 10%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 18 uH 10 % 120 mA 3 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 18 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0.22UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

Wirewound 1210 (3225 metric) Unshielded 220 nH 5 % 450 mA 200 mOhms - 55 C + 125 C 30 500 MHz Standard 3.2 mm 2.5 mm 2 mm Ferrite AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,22 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 0,22 UH 10% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2.2UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

1210 (3225 metric) 2.2 uH 5 % 320 mA 800 mOhms 30 Standard AEC-Q200 B82422T Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2,2 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 2,2 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 2.2 uH 10 % 320 mA 800 mOhms 30 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 22 UH 5%, AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 6,000
Mult.: 6,000
Reel: 2,000

1210 (3225 metric) 22 uH 5 % 110 mA 3.5 Ohms 27 Standard AEC-Q200 B82422T Reel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 1210 22 UH 5% Non-Stocked Lead-Time 12 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

AEC-Q200 B82422 Reel
EPCOS / TDK RF Inductors - SMD 22 UH 10% Non-Stocked Lead-Time 6 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

1210 (3225 metric) 22 uH 10 % 110 mA 3.5 Ohms 27 Standard AEC-Q200 B82422T Reel