AWCS Series RF Inductors - SMD

Results: 735
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 2 % 640 mA 120 mOhms - 40 C + 125 C 24 3.6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 3 % 640 mA 120 mOhms - 40 C + 125 C 24 3.6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 5 % 640 mA 120 mOhms - 40 C + 125 C 24 3.6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 12 nH 10 % 640 mA 120 mOhms - 40 C + 125 C 24 3.6 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 13 nH 2 % 440 mA 210 mOhms - 40 C + 125 C 24 3.45 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 13 nH 3 % 440 mA 210 mOhms - 40 C + 125 C 24 3.45 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 13 nH 5 % 440 mA 210 mOhms - 40 C + 125 C 24 3.45 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 13 nH 10 % 440 mA 210 mOhms - 40 C + 125 C 24 3.45 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 2 % 560 mA 170 mOhms - 40 C + 125 C 24 3.28 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 3 % 560 mA 170 mOhms - 40 C + 125 C 24 3.28 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 5 % 560 mA 170 mOhms - 40 C + 125 C 24 3.28 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 15 nH 10 % 560 mA 170 mOhms - 40 C + 125 C 24 3.28 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 16 nH 2 % 560 mA 220 mOhms - 40 C + 125 C 24 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 16 nH 3 % 560 mA 220 mOhms - 40 C + 125 C 24 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 16 nH 5 % 560 mA 220 mOhms - 40 C + 125 C 24 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 16 nH 10 % 560 mA 220 mOhms - 40 C + 125 C 24 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 2 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 3 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 5 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 18 nH 10 % 420 mA 230 mOhms - 40 C + 125 C 25 3.1 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 19 nH 2 % 480 mA 200 mOhms - 40 C + 125 C 24 3.04 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 19 nH 3 % 480 mA 200 mOhms - 40 C + 125 C 24 3.04 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 19 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 24 3.04 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 19 nH 10 % 480 mA 200 mOhms - 40 C + 125 C 24 3.04 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 1 nH 0.1 nH 1.36 A 45 mOhms - 40 C + 125 C 16 12.7 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel