AISC-0603HP Series Power Inductors - SMD

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
ABRACON Power Inductors - SMD IND 12.00 nH 1.200 A 78.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 12 nH 5 % 1.2 A 78 mOhms - 40 C + 125 C 35 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 15.00 nH 1.100 A 85.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 38 4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 16.00 nH 1.100 A 85.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 16 nH 5 % 1.1 A 85 mOhms - 40 C + 125 C 38 3.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 1.70 nH 2.100 A 33.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 1.7 nH 0.2 nH 2.1 A 33 mOhms - 40 C + 125 C 24 8.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 23.00 nH 0.950 A 120.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 23 nH 5 % 950 mA 120 mOhms - 40 C + 125 C 40 2.85 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 27.00 nH 0.950 A 125.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 27 nH 5 % 950 mA 125 mOhms - 40 C + 125 C 40 2.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 30.00 nH 0.920 A 130.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 30 nH 5 % 920 mA 130 mOhms - 40 C + 125 C 40 2.4 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 33.00 nH 0.680 A 170.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 33 nH 5 % 680 mA 170 mOhms - 40 C + 125 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 36.00 nH 0.750 A 150.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 36 nH 5 % 750 mA 150 mOhms - 40 C + 125 C 40 2.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 39.00 nH 0.680 A 180.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 39 nH 5 % 680 mA 180 mOhms - 40 C + 125 C 40 2.2 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 3.60 nH 1.700 A 35.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 3.6 nH 0.2 nH 1.7 A 35 mOhms - 40 C + 125 C 35 6.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 43.00 nH 1.500 A 45.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 4.3 nH 0.2 nH 1.5 A 45 mOhms - 40 C + 125 C 30 6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 51.00 nH 0.660 A 250.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 51 nH 5 % 660 mA 250 mOhms - 40 C + 125 C 38 1.9 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 6.20 nH 1.400 A 50.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 6.2 nH 5 % 1.4 A 50 mOhms - 40 C + 125 C 35 5.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 75.00 nH 0.550 A 420.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 75 nH 5 % 550 mA 420 mOhms - 40 C + 125 C 34 1.7 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 7.50 nH 1.300 A 70.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 7.5 nH 5 % 1.3 A 70 mOhms - 40 C + 125 C 35 4.8 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 82.00 nH 0.510 A 460.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 82 nH 5 % 510 mA 460 mOhms - 40 C + 125 C 34 1.6 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 91.00 nH 0.550 A 420.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 91 nH 5 % 550 mA 420 mOhms - 40 C + 125 C 34 1.5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 9.10 nH 1.000 A 108.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 9.1 nH 5 % 1 A 108 mOhms - 40 C + 125 C 28 4.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 9.50 nH 1.350 A 60.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 9.5 nH 5 % 1.35 A 60 mOhms - 40 C + 125 C 35 5 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.11 uH 0.470 A 540.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 110 nH 5 % 470 mA 540 mOhms - 40 C + 125 C 33 1.35 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.12 uH 0.420 A 650.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 120 nH 5 % 420 mA 650 mOhms - 40 C + 125 C 33 1.3 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.20 uH 0.310 A 1300.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 200 nH 5 % 310 mA 1.3 Ohms - 40 C + 125 C 28 1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.21 uH 0.280 A 1900.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 210 nH 5 % 280 mA 1.9 Ohms - 40 C + 125 C 28 1 GHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel
ABRACON Power Inductors - SMD IND 0.25 uH 0.260 A 2000.00 mOhm Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

0603 (1608 metric) 250 nH 5 % 260 mA 2 Ohms - 40 C + 125 C 28 900 MHz Standard 1.8 mm 1.12 mm 1.02 mm Ceramic AISC-0603HP Reel, Cut Tape, MouseReel