Murata LQW2BA Series RF Inductors - SMD

Results: 131
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Series Packaging
Murata Electronics RF Inductors - SMD 8.2 NH 5% 27,365In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 8.2 nH 5 % 600 mA 120 mOhms - 55 C + 125 C 50 4.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 39,739In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 24 nH 2 % 500 mA 220 mOhms - 55 C + 125 C 50 2.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 27 NH 5% 48,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 55 C + 125 C 55 2.58 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 121,560In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 39 nH 5 % 500 mA 290 mOhms - 55 C + 125 C 60 2 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,125In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 24 nH 5 % 1.4 A 150 mOhms - 55 C + 125 C 75 1.97 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 1,914In Stock
2,000Expected 04/01/2027
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 68 nH 5 % 1.25 A 200 mOhms - 55 C + 125 C 70 1.47 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 5,517In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 200 nH 5 % 750 mA 630 mOhms - 55 C + 125 C 53 920 MHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 5% 11,426In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 82 nH 5 % 400 mA 420 mOhms - 55 C + 125 C 65 1.33 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 820 NH 5% 10,930In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 820 nH 5 % 180 mA 2.35 Ohms - 55 C + 125 C 23 230 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 4,633In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 27 nH 2 % 2 A 70 mOhms - 55 C + 125 C 85 2.75 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 240 NH 5% 15,286In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 240 nH 5 % 350 mA 1 Ohms - 55 C + 125 C 44 770 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 18 NH 5% 11,555In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 18 nH 5 % 600 mA 200 mOhms - 55 C + 125 C 50 3.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 160 NH 2% 18,497In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 160 nH 2 % 930 mA 460 mOhms - 55 C + 125 C 58 920 MHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 15 NH 5% 32,201In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 15 nH 5 % 600 mA 170 mOhms - 55 C + 125 C 50 3.2 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20,840In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 33 nH 2 % 500 mA 270 mOhms - 55 C + 125 C 60 2.15 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 330 NH 5% 38,892In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 330 nH 5 % 310 mA 1.4 Ohms - 55 C + 125 C 48 650 MHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 13 NH 2% 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 13 nH 2 % 2.4 A 40 mOhms - 55 C + 125 C 80 3.5 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 20 NH 5% 2,782In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 20 nH 5 % 2.2 A 50 mOhms - 55 C + 125 C 85 2.96 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 33 NH 2% 5,876In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 33 nH 2 % 1.5 A 120 mOhms - 55 C + 125 C 75 1.9 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 91 NH 2% 3,012In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 91 nH 2 % 1.3 A 210 mOhms - 55 C + 125 C 70 1.14 GHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 160 NH 5% 2,604In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound Unshielded 160 nH 5 % 930 mA 460 mOhms - 55 C + 125 C 58 920 MHz Standard 2.09 mm 1.53 mm 1.42 mm Ferrite LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 24 NH 5% 5,690In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 24 nH 5 % 500 mA 220 mOhms - 55 C + 125 C 50 2.4 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 47 NH 5% 431In Stock
6,000Expected 05/06/2026
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 47 nH 5 % 500 mA 310 mOhms - 55 C + 125 C 60 1.7 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 82 NH 2% 5,968In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 82 nH 2 % 400 mA 420 mOhms - 55 C + 125 C 65 1.33 GHz Standard 2.09 mm 1.53 mm 1.42 mm LQW2BA Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 106 NH 5% 1,980In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 0805 (2015 metric) Unshielded 110 nH 5 % 400 mA 480 mOhms - 55 C + 125 C 50 1.1 GHz Standard 2.09 mm 1.53 mm 1.42 mm Air LQW2BA Reel, Cut Tape, MouseReel