100 PPM VCXO Oscillators

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Height Width Series Packaging
Ecliptek / Abracon VCXO Oscillators 24.576MHz 245In Stock
Cut Tape
£2.51
£2.17
£2.06
£1.89
Reel
£1.53
Min.: 1
Mult.: 1
: 1,000
VCXO CSMD 24.576 MHz 100 PPM 15 pF 2.97 V 3.63 V SMD/SMT 0 C + 70 C 7 mm 1.65 mm 5 mm EV32C6 Reel, Cut Tape, MouseReel
Pletronics Inc. VCXO Oscillators 22.5792MHz 3.3Volt 50ppm -40+85DC 914In Stock
Cut Tape
£2.55
£2.21
£2.09
£1.92
Reel
£1.64
Min.: 1
Mult.: 1
: 1,000
VCXO LCC-6 22.5792 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V 25In Stock
£292.80
Min.: 1
Mult.: 1
VCXO SMD-6 150 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 100MHz +/-30ppm Stability -20C - 70C LVPECL 3.3V Non-Stocked Lead-Time 25 Weeks
£244.00
Min.: 25
Mult.: 25
VCXO SMD-6 100 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
ABRACON VCXO Oscillators VCXO 14x9 6-SMD 245.76MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V Lead-Time 15 Weeks
£243.03
Min.: 1
Mult.: 1
VCXO SMD-6 245.76 MHz 100 PPM 3.135 V 3.465 V LVPECL SMD/SMT - 20 C + 70 C 14.35 mm 6.48 mm 9.27 mm AB-x36C Bulk
Renesas Electronics XLL53V098.304000X
Renesas Electronics VCXO Oscillators XLL5 5032 HCMOS XO LOW JITTER Non-Stocked Lead-Time 33 Weeks
Reel
£1.30
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO 98.304 MHz 100 PPM 15 pF 3.3 V 3.3 V LVDS SMD/SMT - 20 C + 70 C 5 mm 1.1 mm 3.2 mm XL Reel
Pletronics Inc. VCXO Oscillators 12.8MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Reel
£1.55
£1.49
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO LCC-6 12.8 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 36.864MHz 3.3Volt 50ppm -40+85DC Non-Stocked
Reel
£2.51
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO LCC-6 36.864 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel
Pletronics Inc. VCXO Oscillators 10MHz 3.3Volt 50ppm 0-70DC Non-Stocked
Reel
£1.55
£1.49
Min.: 1,000
Mult.: 1,000
: 1,000
VCXO LCC-6 10 MHz 100 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT 0 C + 70 C 7 mm (0.276 in) 1.7 mm (0.067 in) 5 mm (0.197 in) VHA6 Reel