SM77H V Series Standard Clock Oscillators

Results: 96
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Pletronics Inc. Standard Clock Oscillators 27MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 27 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 30MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 30 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 32MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 32 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 32.768MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 32.768 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 33MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 33 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 33.333MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 33.333 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 35.328MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 35.328 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 39MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 39 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 40MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 49.152MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 49.152 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 50MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 53.125MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 53.125 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 55MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 55 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 6.144MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 6.144 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 60MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 60 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 62.208MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 62.208 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 62.5MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 65MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 65 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 66MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 66 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 8MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 8 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 8.192MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 8.192 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 9.8304MHz 3.3V 25ppm -40+85DC Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2820 (7050 metric) 9.8304 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel
Pletronics Inc. Standard Clock Oscillators 1MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 1 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 1.544MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 1.544 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel
Pletronics Inc. Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40+85DC Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators 2820 (7050 metric) 1.8432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) SM77H V Reel, Cut Tape, MouseReel