ABRACON ASCODV Series Standard Clock Oscillators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 12 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2,344In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 12 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 24 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm) 2,470In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators CONTINUOUS VOLTAGE SMD CRYSTAL OSCILLATOR 25 MHz 0.063" L x 0.047" W (1.6mm x 1.2mm)
3,000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.8 mm (0.031 in) ASCODV Reel, Cut Tape, MouseReel