ECS-TXO-20CSMV4-300-AN-TR

ECS
520-TX20CSMV4300ANTR
ECS-TXO-20CSMV4-300-AN-TR

Mfr.:

Description:
Standard Clock Oscillators 30.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
30 MHz
0.5 PPM
10 pF
1.7 VDC
3.6 VDC
Clipped Sine Wave
SMD/SMT
- 40 C
+ 85 C
2 mm (0.079 in)
1.6 mm (0.063 in)
0.8 mm (0.031 in)
Reel
Cut Tape
MouseReel
Brand: ECS
Current Rating: 2 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541600060
TARIC:
8541600000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-TXO-TX20CSMV4 MultiVolt™ TCXOs

ECS ECS-TXO-TX20CSMV4 MultiVolt™ Temperature Compensated Crystal Oscillators (TCXO) provide a MultiVolt capability of 1.7V to 3.6V and use analog compensation for stability-critical applications. These clipped sine wave SMD TCXOs are compatible with a 1.8V, 2.5V, or 3.3V power supply and offer a 10MHz to 52MHz frequency range, 10KΩ/10pF output load, ±1ppm frequency tolerance, and ±0.5ppm or ±1.5ppm frequency stability. The ECS ECS-TXO-TX20CSMV4 MultiVolt series operates in a temperature range of -30°C or -40°C to +85°C. The 2mm x 1.6mm x 0.8mm ceramic package is lead free and RoHS compliant.

In Stock: 447

Stock:
447 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.10 £1.10
£0.952 £9.52
£0.863 £21.58
£0.834 £83.40
£0.773 £193.25
£0.747 £373.50
Full Reel (Order in multiples of 1000)
£0.703 £703.00
£0.657 £1,314.00
£0.631 £3,155.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.