SIT9107AN-241N25E600.00000X

SiTime
788-9107AN241N5E600X
SIT9107AN-241N25E600.00000X

Mfr.:

Description:
MEMS Oscillators 600MHz +/-20ppm 2.5V +/-10% 0C+70C

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
7 mm x 5 mm
600 MHz
20 PPM
2.25 V
2.75 V
LVDS
79 mA
0 C
+ 70 C
SiT9107
Brand: SiTime
Duty Cycle - Max: 65 %
Height: 0.9 mm (0.035 in)
Length: 7 mm (0.276 in)
Operating Supply Voltage: 2.5 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542310030
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
£31.25 £7,812.50