SiTime SiT1602A Series MEMS Oscillators

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 50MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.5V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS 4.2 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 4MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

3.2 mm x 2.5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 4MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 48MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 54MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 54 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 50MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 27MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 27 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 2.25V-3.63V, 33.33MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 33.33 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 1.8V, 33.33333MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 33.33333 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.9 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 25MHz, OE, 3k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 25MHz, ST, 1k pcs T&R 8 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

3.2 mm x 2.5 mm 25 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 12MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 32.768MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 32.768 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 2.25V-3.63V, 50MHz, OE, 250 pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 25ppm, 2.25V-3.63V, 50MHz, OE, 1k pcs T&R 12/16 mm Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 5032, 50ppm, 3.3V, 66.66666MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

5 mm x 3.2 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 50MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 mm x 1.6 mm 50 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 3.3V, 66.66666MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

2 mm x 1.6 mm 66.66666 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A
SiTime MEMS Oscillators -40 to 85C, 7050, 25ppm, 3.3V, 4MHz, OE, T&R Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

7 mm x 5 mm 4 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT1602A