ECS ECS-2520Q Series Standard Clock Oscillators

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V 2,586In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 2.5V 50ppm -40C +85C 320In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 50ppm -40C +85C 1,107In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 2.5V 30ppm -40C +85C 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V 564In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 1.8V 30ppm -40C +85C 266In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 27 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33MHz HCMOS AEC-Q200 1.8V 401In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3V 50ppm -40C +85C 802In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27MHz 3.3V 30ppm -40C +85C 293In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 27 MHz 30 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 50ppm -40C +85C 1,050In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 3.3V 30ppm -40C +85C 281In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 48MHz 1.8V 30ppm -40C +85C 591In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 48 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33MHz HCMOS AEC-Q200 1.8V Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 48MHz 1.8V 50ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 27MHz 2.5V 30ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 27 MHz 30 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 48MHz 2.5V 50ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 2.375 V 2.625 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 27MHz 3.0V 50ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 27 MHz 50 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 27MHz 3.0V 30ppm -40C +85C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 27 MHz 30 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 48MHz 3.0V 50ppm -40C to +105C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 48 MHz 50 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 48MHz 3.0V 30ppm -40C to +105C Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 48 MHz 30 PPM 15 pF 3 V 3 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 26MHz HCMOS AEC-Q200 3.3V Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 33MHz HCMOS AEC-Q200 3.3V Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 50 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel
ECS Standard Clock Oscillators 33MHz HCMOS AEC-Q200 3.3V Non-Stocked Lead-Time 9 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 33 MHz 30 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) AEC-Q200 ECS-2520Q Reel