ECS Oscillators

Results: 4,884
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators DIP-8 5V 50MHz 89In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 50 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 28MHz 5.0V 25In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 5 mm x 3.2 mm 28 MHz 100 PPM 15 pF 4.5 V 5.5 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1 mm (0.039 in)
ECS Standard Clock Oscillators DIP-8 5V 1.2288MHz 248In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 1.2288 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 14.74MHz 228In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 14.74 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube


ECS Programmable Oscillators 8In Stock
Min.: 1
Mult.: 1
No
Programmable Oscillators 13.2 mm x 13.2 mm 112 MHz 50 PPM 4.5 V CMOS Radial - 10 C + 85 C 13.2 mm 13.2 mm
ECS Standard Clock Oscillators DIP-8 5V 19.6608MHz 58In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 19.6608 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 603In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators OSC XO 4.9152MHZ TTL PC PIN 4.9152MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 607In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4.9152 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators DIP-8 5V 24MHz 361In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators Half Size 24 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators 27.0MHz 3.3Volts 200ppm -40C +85C 475In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 14 mm x 9.8 mm 27 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-8FX,OSC XO 2.048MHZ CMOS SMD,3.3V,+/-200ppm,-40+/-C - 85+/-C,9mA,Surface Mount,0.551" L x 0.341" W (14.00mm x 8.65mm),0.185" (4.70mm) 272In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.048 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.0MHz 3.3Volts 200ppm -40C +85C 428In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 14 mm x 9.8 mm 10 MHz 200 PPM 30 pF 3 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 14 mm (0.551 in) 9.8 mm (0.386 in) 4.06 mm (0.16 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 2.0 x 1.6mm 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +105C 4-SMD 2.0 x 1.6mm 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.288 MHz Standby CMOS Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 2.0 x 1.6mm 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2016 30 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2016 16 MHz 50 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-30ppm -40 - +105C AEC-Q200 RoHS 792In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2016 50 MHz 30 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 784In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 798In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3225 24 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 700In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C 4-SMD 5.0 x 3.2 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5032 1 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5032 24 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5032 26 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 1.8432 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel