ECS Oscillators

Results: 4,884
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 27MHz 3.3V HCMOS 2.5ppm -30C +85C 730In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO SMD-4 27 MHz 2.5 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25MHz, Standby, CMOS, Multi-Volt, 1.6 - 3.6 V, +/-50ppm, -40 - 85C, 4-SMD, 2.0 x 1.6mm, RoHS, 7.0mA 1,046In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 25 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape
ECS Standard Clock Oscillators ECS-2018,OSC XO 8.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 962In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 8 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-2018,OSC XO 30.000MHZ HCMOS SMD,1.8V,+/-50ppm,-40+/-C - 85+/-C,2.5mA,Surface Mount,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 905In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 30 MHz 50 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -10 - +70C 4-SMD 2.5x2.0mm RoHS 1,128In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 2.5 mm x 2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape

ECS Standard Clock Oscillators MultiVolt ECS-2520MVLC,Active,XO (Standard),24MHz,Enable/Disable,CMOS,1.8V, 2.5V, 3.3V,+/-50ppm,-40C - 85C,Surface Mount,4-SMD, No Lead,0.098" L x 0.079" W (2.50mm x 2.00mm),0.035" (0.90mm) 1,398In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz HCMOS Supply Voltage 1.6 - 3.6 +/-25 ppm -40 - +85C 1,568In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators ECS-3225MV 50 MHz 3225 1.6 -3.6V +/-50 ppm -20 - +70C 1,527In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators SMD-4 50 MHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24MHz HCMOS AEC-Q200 1.8V 1,208In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 24 MHz 30 PPM 15 pF 1.71 V 1.89 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000MHz 5.0Volt 100 ppm -55C +125C 796In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8V 10MHz SMD CLOCK 853In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 10 MHz 50 PPM 30 pF 1.62 V 1.98 V CMOS SMD/SMT 0 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.3V 125MHz SMD CLOCK 849In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 125 MHz 50 PPM 15 pF HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 1.1 mm (0.043 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 266.666MHz 3.3V 50ppm-40C +85C 10In Stock
Min.: 1
Mult.: 1

Standard Oscillators Bulk
ECS Standard Clock Oscillators DIP-8 5V 30MHz 156In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 30 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-14 5V 66.666MHz 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 66.6666 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in)


ECS Programmable Oscillators 10MHz 3.3V 100ppm -40C +85C 6In Stock
Min.: 1
Mult.: 1

Programmable Oscillators 20.7 mm x 13.2 mm 10 MHz 100 PPM 30 pF 2.97 V CMOS SMD/SMT - 40 C + 85 C 20.7 mm 13.2 mm 1.7 mm Bulk
ECS Standard Clock Oscillators 24In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 1.03 GHz 50 PPM 3.14 V 3.47 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in)
ECS Standard Clock Oscillators DIP-14 5V 35MHz 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 35 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in)
ECS Standard Clock Oscillators DIP-8 5V 16MHz 155In Stock
Min.: 1
Mult.: 1

Standard Oscillators 13.2 mm x 13.2 mm 16 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-14 5V 28.322MHz 34In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 28.322 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in)
ECS Standard Clock Oscillators DIP-8 5V 25MHz 64In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 25 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V +/-100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 742In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Bulk
ECS Standard Clock Oscillators DIP-8 5V 10MHz 150In Stock
840Expected 05/05/2026
Min.: 1
Mult.: 1

Standard Oscillators Half Size 10 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 12MHz 408In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 12 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)
ECS Standard Clock Oscillators DIP-8 5V 3.6864MHz 354In Stock
Min.: 1
Mult.: 1

Standard Oscillators Half Size 3.6864 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in)