ABRACON Oscillators

Results: 39,894
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 44MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 1,027In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators QFN-4 44 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 5032 6-SMD 16MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 862In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 4-SMD 0.032768MHz -20 C 70 C CMOS 3.3V 829In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 32.768 kHz 10 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 33MHz 20ppm -20 C 70 C CMOS 3.3V 1,099In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 33 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 4-SMD 4MHz 20ppm -20 C 70 C CMOS 3.3V 1,352In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 4 MHz 20 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5.08 mm (0.2 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON MEMS Oscillators Oscillator 7050 4-SMD 133.333MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MEMS Oscillators 7 mm x 5 mm 133.333 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators 1,975In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 1.6 mm x 1.2 mm 32.768 kHz 15 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators TCXO 5032 8-SMD 250MHz 3ppm -40 C 85 C LVDS 2.5V 480In Stock
Min.: 1
Mult.: 1
Reel: 100

Standard Oscillators 5 mm x 3.2 mm 250 MHz 3 PPM 2.25 V 2.75 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape
ABRACON FS7BCFM50.0-T1
ABRACON Specialist Oscillators SMD Spread Spectrum Oscillator, 50 MHz, 50.0 ppm, -40 To +85 C, 3.3Volts+-10%, HCMOS, 7 x 5 mm 813In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 50 MHz 50 PPM 15 pF 2.97 V 3.63 V SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.4 mm Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators RbXO 45 x 36 mm 12 Pin 10MHz +/-1ppb -40C - 70C CMOS 3.3V 1PPS 4In Stock
Min.: 1
Mult.: 1

45 mm x 36 mm x 14.5 mm 10 MHz 1 PPM 15 pF 3.2 V 3.4 V HCMOS Radial - 40 C + 70 C 45 mm 36 mm 14.5 mm Bulk
Fox / Abracon TCXO Oscillators 25.0MHz 3,3Volts -30C +85C 494In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TCXO 25 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 22.1184MHz 3.3Vdc 25ppm -40C to +85C 735In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 22.1184 MHz 25 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 20ppm -40C +85C 651In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Standard Oscillators 25 MHz 20 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 20 MHz, 50.0 ppm, -40 To +85 C, 3.3V+-10%, HCMOS, 3.2 x 2.5 mm 415In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
Fox / Abracon Standard Clock Oscillators SMD Oscillator, 40.68 MHz, 100.0 ppm, -10 To +70 C, 5.0V+-10%, HCMOS, 7 x 5 mm 1,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000
Standard Oscillators 7 mm x 5 mm 40.68 MHz 100 PPM 50 pF 4.5 V 5.5 V HCMOS SMD/SMT - 10 C + 70 C 7.5 mm (0.295 in) 5.2 mm (0.205 in) 1.6 mm (0.063 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 66MHz 3.3Vdc 50ppm -10C to +70C 312In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 66 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 25MHz 3.3Vdc 25ppm -40C +85C 935In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 66.666MHz SMD 5.0mm x 7.0mm 50ppm -40 C to +85 C 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 66.666 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 16.384MHz 100ppm -40 C 85 C CMOS 3.3V 1,026In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 16.384 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 26MHz 100ppm -40 C 85 C CMOS 3.3V 960In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 26 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Standard Clock Oscillator 4.000MHz SMD 2.5mm x 3.2mm 25ppm -40 C to +85 C 712In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 4 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 24.000 MHZ 15PF 3.3V 351In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 50 PPM 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape
ABRACON Standard Clock Oscillators 33 MHZ 2.97V 401In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 33 MHz 25 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 32.768kHz 1.62-3.63V 50ppm -40C +85C 59In Stock
1,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 7 mm x 5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.6 mm (0.063 in) Reel, Cut Tape, MouseReel
Ecliptek / Abracon Standard Clock Oscillators 66.666MHz 3.3Vdc 50ppm -40C +85C 850In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Standard Oscillators 66.666 MHz 50 PPM 15 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel