ECS Crystals

Results: 3,126
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
ECS Crystals 10.000 MHz 1,884In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 28 pF 30 PPM 50 PPM 13.2 mm x 4.8 mm - 10 C + 70 C SMD/SMT 50 Ohms 0.5 mW 13.2 mm 4.8 mm 4.3 mm CSM-4AX Reel, Cut Tape, MouseReel
ECS Crystals 20MHz, CL 8, TOL +/-20 ppm, STAB +/-50 ppm, -40 - +125C, ESR 60ohm, AEC-Q200, ECX-33Q, 3.2X2.5 mm, RoHS 5,807In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 MHz to 54 MHz 100 PPM - 55 C + 125 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape AEC-Q200
ECS Crystals 27.120 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1,879In Stock
Min.: 1
Mult.: 1
Reel: 1,000

27.12 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8pF ECX-1637B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 5,762In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 4.0000MHZ SERIES SMD,ECX-3SX,+/-50ppm,+/-30ppm,Series,150 Ohm,Fundamental,-10C - 70C,4-SOJ, 9.40mm pitch,0.492" L x 0.180" W (12.50mm x 4.60mm),0.146" (3.70mm) 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 MHz Series 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 20pF -10C +70C 1,317In Stock
Min.: 1
Mult.: 1
Reel: 1,000

14.7456 MHz 20 pF 30 PPM 50 PPM 12.5 mm x 4.6 mm - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 12.5 mm 4.6 mm 3.7 mm ECX-3SX Reel, Cut Tape, MouseReel
ECS Crystals 12.000 MHz 12 pF 5032 2 pad +/-25/50 ppm -20 - +70C 80ohm Max ESR 2,166In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 12 pF 25 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape
ECS Crystals 12MHz 18pF ESR 50 20ppm -20C +70C 1,683In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 25ppm 20pF -10C +70C 2,457In Stock
Min.: 1
Mult.: 1
Reel: 1,000

12 MHz 20 pF 25 PPM 30 PPM 5 mm x 3.2 mm - 10 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 20ppm -20C +70C 18pF 4,980In Stock
Min.: 1
Mult.: 1
Reel: 1,000

14.31818 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 70 5,218In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 70 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236B2 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz 20pF 10ppm -20C +70C 1,989In Stock
Min.: 1
Mult.: 1
Reel: 1,000

18.432 MHz 20 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 25ppm 8pF -40C +125C 2,374In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 25 PPM 50 PPM 2.5 mm x 2 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 25.000MHz 12pF AEC-Q200 -40C +85C 3,196In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 32MHz 10pF 10ppm -10C +70C 2,738In Stock
Min.: 1
Mult.: 1
Reel: 1,000

32 MHz 10 pF 10 PPM 10 PPM 1008 (2520 metric) - 10 C + 70 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 10ppm 8pF -30C +85C 2,338In Stock
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 10 PPM 15 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.5 mm ECX-36Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 48MHz 18pF -40C +85C 1,921In Stock
Min.: 1
Mult.: 1
Reel: 1,000

48 MHz 18 pF 20 PPM 30 PPM 6 mm x 3.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 6 mm 3.5 mm 1.2 mm ECS-23G Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF ECX-1637B +/-10/10 ppm -30 - +85C 2016 4-SMD RoHS 4,843In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 12 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 10 pF ECS-33B +/-10/10 ppm -20 - +70C +/-1 ppm Aging 3225 4-SMD RoHS 2,574In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 40 Ohms 200 uW 3.2 mm 2.5 mm 0.8 mm ECX-33B Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10ppm 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

26 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 10MHz 20pF ECX-53B 1,379In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 MHz 20 pF 30 PPM 100 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 8pF ECX-1637B +/-10/10 ppm -30 - +85C +/-1 ppm Aging 2016 4-SMD RoHS 5,772In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B Reel, Cut Tape, MouseReel
ECS Crystals 14.7456MHz 25ppm -40C +85C 12pF 4,834In Stock
Min.: 1
Mult.: 1
Reel: 1,000

14.7456 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16MHz 10ppm 10pF -20C +70C 2,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

16 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 2.5 mm 2 mm 0.5 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 12pF AEC-Q200 -40C +85C 3,121In Stock
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-33Q Reel, Cut Tape, MouseReel AEC-Q200