ABRACON C1BS Series Crystals

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ABRACON Crystals Xtal 2016 4-SMD 16MHz Tol 30ppm Stab 30ppm -40 C 85 C 10pF 200 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 30.0 ppm, Stability 50.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

24 MHz 8 pF 25 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon Crystals SMD Crystal, 26 MHz, Tolerance 15.0 ppm, Stability 25.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon Crystals SMD Crystal, 27.12 MHz, Tolerance 15.0 ppm, Stability 20.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
ABRACON FC1BSHFEM32.0-T3
ABRACON Crystals Xtal 2016 4-SMD 32MHz Tol 10ppm Stab 15ppm -40 C 85 C 10pF 80 Ohms Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSHFEK28.63636-T3
Fox / Abracon Crystals SMD Crystal, 28.63636 MHz, Tolerance 10.0 ppm, Stability 15.0 ppm, -30 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

28.634 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm SMD/SMT 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
ABRACON FC1BSHEDM24.576-T3
ABRACON Crystals SMD Crystal, 24.576 MHz, Tolerance 10.0 ppm, Stability 20.0 ppm, -40 To +85 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon FC1BSBBEM24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

24 MHz 10 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
ABRACON FC1BSBBEM27.12-T3
ABRACON Crystals SMD Crystal, 27.12 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon FC1BSBBEM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 MHz 10 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSBBJM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 50.0 ppm, Stability 50.0 ppm, -40 To +85 C, 15pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 MHz 15 pF 50 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
Fox / Abracon FC1BSCCBK48.0-T3
Fox / Abracon Crystals SMD Crystal, 48 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -30 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

48 MHz 30 PPM 30 PPM 2 mm x 1.6 mm SMD/SMT 60 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
Fox / Abracon FC1BSCCBM24.0-T3
Fox / Abracon Crystals SMD Crystal, 24 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

24 MHz 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
ABRACON FC1BSCCBM27.12-T3
ABRACON Crystals SMD Crystal, 27.12 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
ABRACON FC1BSCCDF48.0-T3
ABRACON Crystals SMD Crystal, 48 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
ABRACON FC1BSCCEM27.12-T3
ABRACON Crystals SMD Crystal, 27.12 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon FC1BSCCLF25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 18pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

25 MHz 18 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
ABRACON FC1BSCEDF27.12-T3
ABRACON Crystals SMD Crystal, 27.12 MHz, Tolerance 30.0 ppm, Stability 20.0 ppm, -20 To +70 C, 8pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
ABRACON FC1BSDBJM50.0-1-T3
ABRACON Crystals SMD Crystal, 50 MHz, Tolerance 25.0 ppm, Stability 50.0 ppm, -40 To +85 C, 15pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon FC1BSECEM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 20.0 ppm, Stability 30.0 ppm, -40 To +85 C, 10pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000

32 MHz 10 pF 30 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS
ABRACON FC1BSEEBK24.0-1-T3
ABRACON Crystals SMD Crystal, 24 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -30 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
ABRACON FC1BSEEBK32.0-T3
ABRACON Crystals SMD Crystal, 32 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -30 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon FC1BSEEBM25.0-T3
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

25 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel
ABRACON FC1BSEEBM27.12-T3
ABRACON Crystals SMD Crystal, 27.12 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

C1BS Reel
Fox / Abracon FC1BSEEBM32.0-T3
Fox / Abracon Crystals SMD Crystal, 32 MHz, Tolerance 20.0 ppm, Stability 20.0 ppm, -40 To +85 C, 6pF, 2 x 1.6 mm Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000

32 MHz 10 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 80 Ohms 0.1 mW 2 mm 1.6 mm 0.55 mm C1BS Reel