AEC-Q100 Oscillators

Results: 1,777
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 1In Stock
250Expected 18/08/2026
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 27 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 125C, 2.5 x 2.0mm 2,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000

MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 25PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm 2,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators VLGA-4 32.768 kHz 25 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) AEC-Q100 Reel
SiTime MEMS Oscillators -40 to 85C, 3225, 50ppm, 3.3V, 20MHz, OE, 250 pcs T&R 8 mm 1In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 20 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 32.768KHz, 50PPM, 1.8-3.3V, -40 to 125C, 2.0 x 1.6mm 1,000In Stock
Min.: 1,000
Mult.: 1,000
: 1,000
MEMS Oscillators VFLGA-4 32.768 kHz 50 PPM 10 pF 1.71 V 3.63 V CMOS - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) AEC-Q100 Reel
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 125C, 1.6 x 1.2mm 200In Stock
Min.: 1
Mult.: 1

MEMS Oscillators VFLGA-4 25 MHz 20 PPM 1.71 V 3.63 V LVCMOS - 40 C + 125 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.89 mm (0.035 in) AEC-Q100 Bulk
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVDS, 100MHz, 50PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm 440In Stock
Min.: 220
Mult.: 220

MEMS Oscillators VDFN-6 AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVDS, 156.25MHz, 25PPM, 2.5-3.3V, -40 to 105C, 3.2 x 2.5mm 440In Stock
Min.: 220
Mult.: 220

MEMS Oscillators VDFN-6 AEC-Q100 Tube
Microchip Technology MEMS Oscillators MEMS OSC, AUTO, LVDS, 100MHz, 25PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm 140In Stock
Min.: 1
Mult.: 1
MEMS Oscillators VDFN-6 2.3 MHz to 450 MHz 25 PPM 2.25 V 3.63 V LVDS - 40 C + 105 C 2.5 mm 2 mm AEC-Q100 Tube
SiTime Programmable Oscillators Programmable Blanks -55C +125C 812In Stock
Min.: 1
Mult.: 1
: 1,000

Programmable Oscillators SOT-23-5 110 MHz 20 PPM 1.62 V 1.98 V LVCMOS Solder Tab - 55 C + 125 C 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 1.8V, 33.333333MHz, ST, 1k pcs T&R 8 mm 2,319In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 33.333333 MHz 20 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 1,857In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 2016, 25ppm, 3.3V, 8MHz, ST, T&R 2,363In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS Oscillators 8 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 103In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators - 40 C + 85 C AEC-Q100 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2520; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 74In Stock
1,000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1,000

Programmable Oscillators 110 MHz 20 PPM Solder Tab - 40 C + 85 C AEC-Q100 Reel, Cut Tape

SiTime Programmable Oscillators S-Ended; 2016; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 383In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators - 40 C + 85 C AEC-Q100 Reel, Cut Tape
SiTime Programmable Oscillators Programmable Blanks -55C +125C 161In Stock
250Expected 03/12/2026
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm 1.6 mm 0.75 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators S-Ended; 7050; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-110MHz 132In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators 1 MHz to 110 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 0.9 mm AEC-Q100 Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 50.000MHz 3.3Volt 50ppm -40C to 85C 112In Stock
Min.: 1
Mult.: 1
: 3,000

Standard Oscillators 3.2 mm x 2.5 mm 50 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 34MHz, OE, 250 pcs T&R 8 mm 223In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 34 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 3225, 50ppm, 3.3V, 8MHz, OE, 250 pcs T&R 8 mm 71In Stock
Min.: 1
Mult.: 1
: 250
MEMS Oscillators 8 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 24.0MHz -20C +70C 3.3V 50ppm 35In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 24 MHz 50 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 62.5MHz 3.3V -40C +85C 217In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 62.5 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 1.8V, 100MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 100 MHz 25 PPM 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 25ppm, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 331In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 50 MHz 25 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape, MouseReel